RESISTOR SILICONE .50 OHM 10W - ALSR-10-.50
| Digi-Key Part Number | ALSR10-.50-ND |
1 10 50 100 250 500 |
2.08000 1.85600 1.56800 1.15200 1.06624 .87680 |
Extended Price
2.08 18.56 78.40 115.20 266.56 438.40 |
| Manufacturer Part Number | ALSR-10-.50 | |||
| Description | RESISTOR SILICONE .50 OHM 10W | |||
| Quantity Available | 2618 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-10-.50 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.50 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±90ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 10 50 ALSR1050 ALSR10 50 ND ALSR1050ND ALSR10-.50 |
ALSR-10-.50 Specification Sheet
RESISTOR SILICONE .50 OHM 10W - ALSR-10-.50 (ALSR10-.50-ND)
Related parts:RESISTOR SILICONE 10.0K OHM 10W - ALSR-10-10.0K
Order 'resistor silicone 10.0k ohm 10w - ALSR-10-10.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-10.0K-ND.
RESISTOR SILICONE 100 OHM 10W - ALSR-10-100
Order 'resistor silicone 100 ohm 10w - ALSR-10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-100-ND.
RESISTOR SILICONE 1.0K OHM 10W - ALSR-10-1.0K
Order 'resistor silicone 1.0k ohm 10w - ALSR-10-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-1.0K-ND.
RESISTOR SILICONE 11.0K OHM 10W - ALSR-10-11.0K
Order 'resistor silicone 11.0k ohm 10w - ALSR-10-11.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-11.0K-ND.
RESISTOR SILICONE 1.1K OHM 10W - ALSR-10-1.1K
Order 'resistor silicone 1.1k ohm 10w - ALSR-10-1.1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-1.1K-ND.
RESISTOR SILICONE 12.0K OHM 10W - ALSR-10-12.0K
Order 'resistor silicone 12.0k ohm 10w - ALSR-10-12.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-12.0K-ND.
RESISTOR SILICONE 120 OHM 10W - ALSR-10-120
Order 'resistor silicone 120 ohm 10w - ALSR-10-120' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-120-ND.
RESISTOR SILICONE 12.5K OHM 10W - ALSR-10-12.5K
Order 'resistor silicone 12.5k ohm 10w - ALSR-10-12.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-12.5K-ND.
RESISTOR SILICONE 1.25K OHM 10W - ALSR-10-1.25K
Order 'resistor silicone 1.25k ohm 10w - ALSR-10-1.25K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-1.25K-ND.
RESISTOR SILICONE 125 OHM 10W - ALSR-10-125
Order 'resistor silicone 125 ohm 10w - ALSR-10-125' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-125-ND.
RESISTOR SILICONE 1.2K OHM 10W - ALSR-10-1.2K
Order 'resistor silicone 1.2k ohm 10w - ALSR-10-1.2K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-1.2K-ND.
RESISTOR SILICONE 12 OHM 10W - ALSR-10-12
Order 'resistor silicone 12 ohm 10w - ALSR-10-12' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-12-ND.
RESISTOR SILICONE 13.5K OHM 10W - ALSR-10-13.5K
Order 'resistor silicone 13.5k ohm 10w - ALSR-10-13.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-13.5K-ND.
RESISTOR SILICONE .13 OHM 10W - ALSR-10-.13
Order 'resistor silicone .13 ohm 10w - ALSR-10-.13' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-.13-ND.
RESISTOR SILICONE 15.0K OHM 10W - ALSR-10-15.0K
Order 'resistor silicone 15.0k ohm 10w - ALSR-10-15.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-15.0K-ND.
Send this link via E-Mail
Help With This Screen