CAP CER .01UF 100V 10% SMD T/R - C1805P103K1XRH7189
| Digi-Key Part Number | CDR02BX103BKUR TR-ND |
527 |
.28501 |
Extended Price
150.20 |
| Manufacturer Part Number | C1805P103K1XRH7189 | |||
| Description | CAP CER .01UF 100V 10% SMD T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1805P103K1XRH7189 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1805 (4512 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1805P103K1XRH7189 C1805P103K1XRH7189 CDR02BX103BKUR TR ND CDR02BX103BKUR TRND CDR02BX103BKUR TR |
C1805P103K1XRH7189 Specification Sheet
CAP CER .01UF 100V 10% SMD T/R - C1805P103K1XRH7189 (CDR02BX103BKUR TR-ND)
Related parts:CAP CER .01UF 100V 10% SMD T/R - C1805P103K1XRH7189
Order 'cap cer .01uf 100v 10% smd t/r - C1805P103K1XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR02BX103BKUR TR-ND.
CAP CER .01UF 100V 10% SMD T/R - C1805P103K1XRC7189
Order 'cap cer .01uf 100v 10% smd t/r - C1805P103K1XRC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR02BX103BKWR TR-ND.
CAP CER .01UF 100V 10% SMD - C1206N103K1XMH
Order 'cap cer .01uf 100v 10% smd - C1206N103K1XMH' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR32BX103BKSM-ND.
CAP CER .01UF 100V 10% SMD T/R - C1206N103K1XRH7189
Order 'cap cer .01uf 100v 10% smd t/r - C1206N103K1XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR32BX103BKUR TR-ND.
CAP CER .01UF 100V 10% SMD T/R - C1206N103K1XSC7189
Order 'cap cer .01uf 100v 10% smd t/r - C1206N103K1XSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR32BX103BKWS TR-ND.
CAP CER 1000PF 100V 10% SMD T/R - C0805N102K1XSH7189
Order 'cap cer 1000pf 100v 10% smd t/r - C0805N102K1XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX102BKUS TR-ND.
CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSH7189
Order 'cap cer .01uf 50v 10% smd t/r - C0805N103K5XSH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX103AKUS TR-ND.
CAP CER .01UF 50V 10% SMD T/R - C0805N103K5XSC7189
Order 'cap cer .01uf 50v 10% smd t/r - C0805N103K5XSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR31BX103AKWS TR-ND.
CAP CER 1000PF 100V 10% SMD T/R - C1206N102K1GSC7189
Order 'cap cer 1000pf 100v 10% smd t/r - C1206N102K1GSC7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR32BP102BKWS TR-ND.
CAP CER .01UF 100V 10% RADIAL - C052T103K1X5CM
Order 'cap cer .01uf 100v 10% radial - C052T103K1X5CM' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1455-ND.
CAP CER .01UF 100V 10% RADIAL - C052T103K1X5CR
Order 'cap cer .01uf 100v 10% radial - C052T103K1X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1535-ND.
CAP CER .01UF 100V 10% RADIAL - C056T103K1X5CR
Order 'cap cer .01uf 100v 10% radial - C056T103K1X5CR' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1535V-ND.
CAP CER .01UF 100V 10% RADIAL - C056T103K1X5CS
Order 'cap cer .01uf 100v 10% radial - C056T103K1X5CS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number M39014/01-1575V-ND.
CAP CER 0.1UF 100V X7R 10% RAD - FK26X7R2A104K
Order 'cap cer 0.1uf 100v x7r 10% rad - FK26X7R2A104K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2634-ND.
CAP CER .1UF 50V 10% SMD T/R - C1812P104K5XRH7189
Order 'cap cer .1uf 50v 10% smd t/r - C1812P104K5XRH7189' online from Digi-Key. Manufactured by Kemet. Digi-Key part number CDR04BX104AKUR TR-ND.
Send this link via E-Mail
Help With This Screen