1.00K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-1.0K
RESISTOR SILICONE 1.0K OHM 10W - ALSR-10-1.0K - Resistors
| Digi-Key Part Number | ALSR10-1.0K-ND |
1 10 50 100 250 500 |
1.92000 1.71100 1.44560 1.06200 .98296 .80830 |
Extended Price
1.92 17.11 72.28 106.20 245.74 404.15 |
| Manufacturer Part Number | ALSR-10-1.0K | |||
| Description | RESISTOR SILICONE 1.0K OHM 10W | |||
| Quantity Available | 268 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALSR-10-1.0K |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALSR 10 1 0K ALSR1010K ALSR10 1 0K ND ALSR1010KND ALSR10-1.0K |
ALSR-10-1.0K Specification Sheet
RESISTOR SILICONE 1.0K OHM 10W - ALSR-10-1.0K (ALSR10-1.0K-ND) - Resistors
Related parts 1.00K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-1.0K10.0K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-10.0K
Order 'resistor silicone 10.0k ohm 10w - ALSR-10-10.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-10.0K-ND.
100 Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-100
Order 'resistor silicone 100 ohm 10w - ALSR-10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-100-ND.
11.0K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-11.0K
Order 'resistor silicone 11.0k ohm 10w - ALSR-10-11.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-11.0K-ND.
1.10K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-1.1K
Order 'resistor silicone 1.1k ohm 10w - ALSR-10-1.1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-1.1K-ND.
12.0K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-12.0K
Order 'resistor silicone 12.0k ohm 10w - ALSR-10-12.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-12.0K-ND.
120 Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-120
Order 'resistor silicone 120 ohm 10w - ALSR-10-120' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-120-ND.
12.5K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-12.5K
Order 'resistor silicone 12.5k ohm 10w - ALSR-10-12.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-12.5K-ND.
1.25K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-1.25K
Order 'resistor silicone 1.25k ohm 10w - ALSR-10-1.25K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-1.25K-ND.
125 Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-125
Order 'resistor silicone 125 ohm 10w - ALSR-10-125' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-125-ND.
1.20K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-1.2K
Order 'resistor silicone 1.2k ohm 10w - ALSR-10-1.2K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-1.2K-ND.
12.0 Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-12
Order 'resistor silicone 12 ohm 10w - ALSR-10-12' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-12-ND.
13.5K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-13.5K
Order 'resistor silicone 13.5k ohm 10w - ALSR-10-13.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-13.5K-ND.
0.13 Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-.13
Order 'resistor silicone .13 ohm 10w - ALSR-10-.13' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-.13-ND.
15.0K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-15.0K
Order 'resistor silicone 15.0k ohm 10w - ALSR-10-15.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-15.0K-ND.
150 Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-150
Order 'resistor silicone 150 ohm 10w - ALSR-10-150' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-150-ND.
Options for 1.00K Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-1.0K
Send this link via E-Mail
Help With This Screen
