Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR 3.9 OHM 7W 5% WIREWOUND - 2322 329 07398BC - Resistors

Digi-Key Part Number AC7W3.9TB-ND
Price Break
1000
Unit Price
.57375
Extended Price
573.75
Manufacturer Part Number2322 329 07398BC
DescriptionRESISTOR 3.9 OHM 7W 5% WIREWOUND
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2322 329 07398BC
VendorVishay/BC Components
CategoryResistors
Resistance In Ohms3.90
Power (Watts)7W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingTape & Box (TB)
CompositionWirewound
Voltage - Working5.225V
Temperature Coefficient±600ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2322 329 07398BC
2322 329 07398BC
AC7W3 9TB ND
AC7W39TBND
AC7W3.9TB

2322 329 07398BC Specification Sheet

Image of RESISTOR 3.9 OHM 7W 5% WIREWOUND - 2322 329 07398BC

RESISTOR 3.9 OHM 7W 5% WIREWOUND - 2322 329 07398BC (AC7W3.9TB-ND) - Resistors

Related parts Resistors :
RESISTOR 3.9 OHM 7W 5% WIREWOUND - 2322 329 07398BC
 Order 'resistor 3.9 ohm 7w 5% wirewound - 2322 329 07398BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W3.9CT-ND.
RESISTOR 3.9 OHM 7W 5% WIREWOUND - 2322 329 07398BC
 Order 'resistor 3.9 ohm 7w 5% wirewound - 2322 329 07398BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W3.9TB-ND.
RESISTOR 100 OHM 7W 5% WIREWOUND - 2322 329 07101BC
 Order 'resistor 100 ohm 7w 5% wirewound - 2322 329 07101BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W100CT-ND.
RESISTOR 100 OHM 7W 5% WIREWOUND - 2322 329 07101BC
 Order 'resistor 100 ohm 7w 5% wirewound - 2322 329 07101BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W100TB-ND.
RESISTOR 1.0 OHM 7W 5% WIREWOUND - 2322 329 07108BC
 Order 'resistor 1.0 ohm 7w 5% wirewound - 2322 329 07108BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.0CT-ND.
RESISTOR .10 OHM 7W 5% WIREWOUND - 2322 329 07107BC
 Order 'resistor .10 ohm 7w 5% wirewound - 2322 329 07107BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W.10CT-ND.
RESISTOR .10 OHM 7W 5% WIREWOUND - 2322 329 07107BC
 Order 'resistor .10 ohm 7w 5% wirewound - 2322 329 07107BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W.10TB-ND.
RESISTOR 1.0 OHM 7W 5% WIREWOUND - 2322 329 07108BC
 Order 'resistor 1.0 ohm 7w 5% wirewound - 2322 329 07108BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W1.0TB-ND.
RESISTOR 120 OHM 7W 5% WIREWOUND - 2322 329 07121BC
 Order 'resistor 120 ohm 7w 5% wirewound - 2322 329 07121BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W120CT-ND.
RESISTOR 120 OHM 7W 5% WIREWOUND - 2322 329 07121BC
 Order 'resistor 120 ohm 7w 5% wirewound - 2322 329 07121BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W120TB-ND.
RESISTOR .13 OHM 7W 5% WIREWOUND - 2322 329 07137BC
 Order 'resistor .13 ohm 7w 5% wirewound - 2322 329 07137BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W.13CT-ND.
RESISTOR .13 OHM 7W 5% WIREWOUND - 2322 329 07137BC
 Order 'resistor .13 ohm 7w 5% wirewound - 2322 329 07137BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W.13TB-ND.
RESISTOR 150 OHM 7W 5% WIREWOUND - 2322 329 07151BC
 Order 'resistor 150 ohm 7w 5% wirewound - 2322 329 07151BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W150CT-ND.
RESISTOR 150 OHM 7W 5% WIREWOUND - 2322 329 07151BC
 Order 'resistor 150 ohm 7w 5% wirewound - 2322 329 07151BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W150TB-ND.
RESISTOR 1.5 OHM 7W 5% WIREWOUND - 2322 329 07158BC
 Order 'resistor 1.5 ohm 7w 5% wirewound - 2322 329 07158BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.5CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR 3.9 OHM 7W 5% WIREWOUND - 2322 329 07398BC Next: RESISTOR 3.9 OHM 7W 5% WIREWOUND - AC07000003908JAC00