RESISTOR 390 OHM 7W 5% WIREWOUND - 2322 329 07391BC
| Digi-Key Part Number | AC7W390TB-ND |
1000 |
.57375 |
Extended Price
573.75 |
| Manufacturer Part Number | 2322 329 07391BC | |||
| Description | RESISTOR 390 OHM 7W 5% WIREWOUND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2322 329 07391BC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Voltage - Working | 52.249V |
| Temperature Coefficient | -80/+140ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2322 329 07391BC 2322 329 07391BC AC7W390TB ND AC7W390TBND AC7W390TB |
2322 329 07391BC Specification Sheet
RESISTOR 390 OHM 7W 5% WIREWOUND - 2322 329 07391BC (AC7W390TB-ND)
Related parts :RESISTOR 390 OHM 7W 5% WIREWOUND - 2322 329 07391BC
Order 'resistor 390 ohm 7w 5% wirewound - 2322 329 07391BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W390CT-ND.
RESISTOR 390 OHM 7W 5% WIREWOUND - 2322 329 07391BC
Order 'resistor 390 ohm 7w 5% wirewound - 2322 329 07391BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W390TB-ND.
RESISTOR 390 OHM 3W 5% WIREWOUND - 2322 329 03391BC
Order 'resistor 390 ohm 3w 5% wirewound - 2322 329 03391BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W390CT-ND.
RESISTOR 390 OHM 3W 5% WIREWOUND - 2322 329 03391BC
Order 'resistor 390 ohm 3w 5% wirewound - 2322 329 03391BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W390TB-ND.
RESISTOR 390 OHM 5W 5% WIREWOUND - 2322 329 05391BC
Order 'resistor 390 ohm 5w 5% wirewound - 2322 329 05391BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W390CT-ND.
RESISTOR 390 OHM 5W 5% WIREWOUND - 2322 329 05391BC
Order 'resistor 390 ohm 5w 5% wirewound - 2322 329 05391BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W390TB-ND.
RESISTOR 100 OHM 7W 5% WIREWOUND - 2322 329 07101BC
Order 'resistor 100 ohm 7w 5% wirewound - 2322 329 07101BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W100CT-ND.
RESISTOR 100 OHM 7W 5% WIREWOUND - 2322 329 07101BC
Order 'resistor 100 ohm 7w 5% wirewound - 2322 329 07101BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W100TB-ND.
RESISTOR 1.0 OHM 7W 5% WIREWOUND - 2322 329 07108BC
Order 'resistor 1.0 ohm 7w 5% wirewound - 2322 329 07108BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.0CT-ND.
RESISTOR .10 OHM 7W 5% WIREWOUND - 2322 329 07107BC
Order 'resistor .10 ohm 7w 5% wirewound - 2322 329 07107BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W.10CT-ND.
RESISTOR .10 OHM 7W 5% WIREWOUND - 2322 329 07107BC
Order 'resistor .10 ohm 7w 5% wirewound - 2322 329 07107BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W.10TB-ND.
RESISTOR 1.0 OHM 7W 5% WIREWOUND - 2322 329 07108BC
Order 'resistor 1.0 ohm 7w 5% wirewound - 2322 329 07108BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W1.0TB-ND.
RESISTOR 120 OHM 7W 5% WIREWOUND - 2322 329 07121BC
Order 'resistor 120 ohm 7w 5% wirewound - 2322 329 07121BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W120CT-ND.
RESISTOR 120 OHM 7W 5% WIREWOUND - 2322 329 07121BC
Order 'resistor 120 ohm 7w 5% wirewound - 2322 329 07121BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W120TB-ND.
RESISTOR .13 OHM 7W 5% WIREWOUND - 2322 329 07137BC
Order 'resistor .13 ohm 7w 5% wirewound - 2322 329 07137BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W.13CT-ND.
Send this link via E-Mail
Help With This Screen