RESISTOR 36.0 OHM 7W 5% WIREWOND - 2322 329 07369BC
| Digi-Key Part Number | AC7W36.0TB-ND |
1000 |
.57375 |
Extended Price
573.75 |
| Manufacturer Part Number | 2322 329 07369BC | |||
| Description | RESISTOR 36.0 OHM 7W 5% WIREWOND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2322 329 07369BC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Voltage - Working | 750V |
| Temperature Coefficient | -80/+140ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2322 329 07369BC 2322 329 07369BC AC7W36 0TB ND AC7W360TBND AC7W36.0TB |
2322 329 07369BC Specification Sheet
RESISTOR 36.0 OHM 7W 5% WIREWOND - 2322 329 07369BC (AC7W36.0TB-ND)
Related parts:RESISTOR 36.0 OHM 7W 5% WIREWOND - 2322 329 07369BC
Order 'resistor 36.0 ohm 7w 5% wirewond - 2322 329 07369BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W36.0CT-ND.
RESISTOR 36.0 OHM 7W 5% WIREWOND - 2322 329 07369BC
Order 'resistor 36.0 ohm 7w 5% wirewond - 2322 329 07369BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W36.0TB-ND.
RESISTOR 10.0 OHM 7W 5% WIREWOND - 2322 329 07109BC
Order 'resistor 10.0 ohm 7w 5% wirewond - 2322 329 07109BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W10.0CT-ND.
RESISTOR 10.0 OHM 7W 5% WIREWOND - 2322 329 07109BC
Order 'resistor 10.0 ohm 7w 5% wirewond - 2322 329 07109BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W10.0TB-ND.
RESISTOR 1.0K OHM 7W 5% WIREWOND - 2322 329 07102BC
Order 'resistor 1.0k ohm 7w 5% wirewond - 2322 329 07102BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.0KCT-ND.
RESISTOR 1.0K OHM 7W 5% WIREWOND - 2322 329 07102BC
Order 'resistor 1.0k ohm 7w 5% wirewond - 2322 329 07102BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W1.0KTB-ND.
RESISTOR 1.1K OHM 7W 5% WIREWOND - 2322 329 07112BC
Order 'resistor 1.1k ohm 7w 5% wirewond - 2322 329 07112BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.1KCT-ND.
RESISTOR 1.1K OHM 7W 5% WIREWOND - 2322 329 07112BC
Order 'resistor 1.1k ohm 7w 5% wirewond - 2322 329 07112BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W1.1KTB-ND.
RESISTOR 12.0 OHM 7W 5% WIREWOND - 2322 329 07129BC
Order 'resistor 12.0 ohm 7w 5% wirewond - 2322 329 07129BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W12.0CT-ND.
RESISTOR 12.0 OHM 7W 5% WIREWOND - 2322 329 07129BC
Order 'resistor 12.0 ohm 7w 5% wirewond - 2322 329 07129BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W12.0TB-ND.
RESISTOR 1.2K OHM 7W 5% WIREWOND - 2322 329 07122BC
Order 'resistor 1.2k ohm 7w 5% wirewond - 2322 329 07122BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.2KCT-ND.
RESISTOR 1.2K OHM 7W 5% WIREWOND - 2322 329 07122BC
Order 'resistor 1.2k ohm 7w 5% wirewond - 2322 329 07122BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W1.2KTB-ND.
RESISTOR 15.0 OHM 7W 5% WIREWOND - 2322 329 07159BC
Order 'resistor 15.0 ohm 7w 5% wirewond - 2322 329 07159BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W15.0CT-ND.
RESISTOR 15.0 OHM 7W 5% WIREWOND - 2322 329 07159BC
Order 'resistor 15.0 ohm 7w 5% wirewond - 2322 329 07159BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W15.0TB-ND.
RESISTOR 1.5K OHM 7W 5% WIREWOND - 2322 329 07152BC
Order 'resistor 1.5k ohm 7w 5% wirewond - 2322 329 07152BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.5KCT-ND.
Send this link via E-Mail
Help With This Screen