RESISTOR 24.0 OHM 7W 5% WIREWOND - AC07000002409JAC00
| Digi-Key Part Number | AC7W24.0CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AC07000002409JAC00 | |||
| Description | RESISTOR 24.0 OHM 7W 5% WIREWOND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC07000002409JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 24.0 |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC07000002409JAC00 AC07000002409JAC00 AC7W24 0CT ND AC7W240CTND AC7W24.0CT |
AC07000002409JAC00 Specification Sheet
RESISTOR 24.0 OHM 7W 5% WIREWOND - AC07000002409JAC00 (AC7W24.0CT-ND)
Related parts :RESISTOR 24.0 OHM 7W 5% WIREWOND - AC07000002409JAC00
Order 'resistor 24.0 ohm 7w 5% wirewond - AC07000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W24.0CT-ND.
RESISTOR 24.0 OHM 7W 5% WIREWOND - AC07000002409JAC00
Order 'resistor 24.0 ohm 7w 5% wirewond - AC07000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W24.0TB-ND.
RESISTOR 24.0 OHM 7W 5% WIREWND - AC07000002409JAC00
Order 'resistor 24.0 ohm 7w 5% wirewnd - AC07000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC7W24.0CT-ND.
RESISTOR 24.0 OHM 7W 5% WIREWND - AC07000002409JAC00
Order 'resistor 24.0 ohm 7w 5% wirewnd - AC07000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC7W24.0TB-ND.
RESISTOR 240 OHM 7W 5% WIREWOUND - AC07000002400JAC00
Order 'resistor 240 ohm 7w 5% wirewound - AC07000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W240CT-ND.
RESISTOR 240 OHM 7W 5% WIREWOUND - AC07000002400JAC00
Order 'resistor 240 ohm 7w 5% wirewound - AC07000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC7W240CT-ND.
RESISTOR 10.0 OHM 7W 5% WIREWOND - AC07000001009JAC00
Order 'resistor 10.0 ohm 7w 5% wirewond - AC07000001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W10.0CT-ND.
RESISTOR 1.0K OHM 7W 5% WIREWOND - AC07000001001JAC00
Order 'resistor 1.0k ohm 7w 5% wirewond - AC07000001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.0KCT-ND.
RESISTOR 1.1K OHM 7W 5% WIREWOND - AC07000001101JAC00
Order 'resistor 1.1k ohm 7w 5% wirewond - AC07000001101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.1KCT-ND.
RESISTOR 12.0 OHM 7W 5% WIREWOND - AC07000001209JAC00
Order 'resistor 12.0 ohm 7w 5% wirewond - AC07000001209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W12.0CT-ND.
RESISTOR 1.2K OHM 7W 5% WIREWOND - AC07000001201JAC00
Order 'resistor 1.2k ohm 7w 5% wirewond - AC07000001201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.2KCT-ND.
RESISTOR 15.0 OHM 7W 5% WIREWOND - AC07000001509JAC00
Order 'resistor 15.0 ohm 7w 5% wirewond - AC07000001509JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W15.0CT-ND.
RESISTOR 1.5K OHM 7W 5% WIREWOND - AC07000001501JAC00
Order 'resistor 1.5k ohm 7w 5% wirewond - AC07000001501JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.5KCT-ND.
RESISTOR 18.0 OHM 7W 5% WIREWOND - AC07000001809JAC00
Order 'resistor 18.0 ohm 7w 5% wirewond - AC07000001809JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W18.0CT-ND.
RESISTOR 1.8K OHM 7W 5% WIREWOND - AC07000001801JAC00
Order 'resistor 1.8k ohm 7w 5% wirewond - AC07000001801JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.8KCT-ND.
Send this link via E-Mail
Help With This Screen
