RESISTOR 1.0 OHM 7W 5% WIREWOUND - AC07000001008JAC00 - Resistors
| Digi-Key Part Number | AC7W1.0CT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AC07000001008JAC00 | |||
| Description | RESISTOR 1.0 OHM 7W 5% WIREWOUND | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC07000001008JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC07000001008JAC00 AC07000001008JAC00 AC7W1 0CT ND AC7W10CTND AC7W1.0CT |
AC07000001008JAC00 Specification Sheet
RESISTOR 1.0 OHM 7W 5% WIREWOUND - AC07000001008JAC00 (AC7W1.0CT-ND) - Resistors
Related parts Resistors :RESISTOR 1.0 OHM 7W 5% WIREWOUND - AC07000001008JAC00
Order 'resistor 1.0 ohm 7w 5% wirewound - AC07000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.0CT-ND.
RESISTOR 1.0 OHM 7W 5% WIREWOUND - AC07000001008JAC00
Order 'resistor 1.0 ohm 7w 5% wirewound - AC07000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC7W1.0CT-ND.
RESISTOR 1.0 OHM 7W 5% WIREWOUND - AC07000001008JAC00
Order 'resistor 1.0 ohm 7w 5% wirewound - AC07000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W1.0TB-ND.
RESISTOR 1.0 OHM 7W 5% WIREWOUND - AC07000001008JAC00
Order 'resistor 1.0 ohm 7w 5% wirewound - AC07000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC7W1.0TB-ND.
RESISTOR .10 OHM 7W 5% WIREWOUND - AC07000001007JAC00
Order 'resistor .10 ohm 7w 5% wirewound - AC07000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W.10CT-ND.
RESISTOR .10 OHM 7W 5% WIREWOUND - AC07000001007JAC00
Order 'resistor .10 ohm 7w 5% wirewound - AC07000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC7W.10CT-ND.
RESISTOR .10 OHM 7W 5% WIREWOUND - AC07000001007JAC00
Order 'resistor .10 ohm 7w 5% wirewound - AC07000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC7W.10TB-ND.
RESISTOR .10 OHM 7W 5% WIREWOUND - AC07000001007JAC00
Order 'resistor .10 ohm 7w 5% wirewound - AC07000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC7W.10TB-ND.
RESISTOR 100 OHM 7W 5% WIREWOUND - AC07000001000JAC00
Order 'resistor 100 ohm 7w 5% wirewound - AC07000001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W100CT-ND.
RESISTOR 120 OHM 7W 5% WIREWOUND - AC07000001200JAC00
Order 'resistor 120 ohm 7w 5% wirewound - AC07000001200JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W120CT-ND.
RESISTOR .13 OHM 7W 5% WIREWOUND - AC07000001307JAC00
Order 'resistor .13 ohm 7w 5% wirewound - AC07000001307JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W.13CT-ND.
RESISTOR 150 OHM 7W 5% WIREWOUND - AC07000001500JAC00
Order 'resistor 150 ohm 7w 5% wirewound - AC07000001500JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W150CT-ND.
RESISTOR 1.5 OHM 7W 5% WIREWOUND - AC07000001508JAC00
Order 'resistor 1.5 ohm 7w 5% wirewound - AC07000001508JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W1.5CT-ND.
RESISTOR .15 OHM 7W 5% WIREWOUND - AC07000001507JAC00
Order 'resistor .15 ohm 7w 5% wirewound - AC07000001507JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W.15CT-ND.
RESISTOR 180 OHM 7W 5% WIREWOUND - AC07000001800JAC00
Order 'resistor 180 ohm 7w 5% wirewound - AC07000001800JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC7W180CT-ND.
Send this link via E-Mail
Help With This Screen
