RESISTOR 7.5K OHM 5W 5% WIREWOND - 2322 329 05752BC - Resistors
| Digi-Key Part Number | AC5W7.5KTB-ND |
1000 |
.57375 |
Extended Price
573.75 |
| Manufacturer Part Number | 2322 329 05752BC | |||
| Description | RESISTOR 7.5K OHM 5W 5% WIREWOND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2322 329 05752BC |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 7.50K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Voltage - Working | 193.649V |
| Temperature Coefficient | -80/+140ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2322 329 05752BC 2322 329 05752BC AC5W7 5KTB ND AC5W75KTBND AC5W7.5KTB |
2322 329 05752BC Specification Sheet
RESISTOR 7.5K OHM 5W 5% WIREWOND - 2322 329 05752BC (AC5W7.5KTB-ND) - Resistors
Related parts Resistors :RESISTOR 7.5K OHM 5W 5% WIREWOND - 2322 329 05752BC
Order 'resistor 7.5k ohm 5w 5% wirewond - 2322 329 05752BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W7.5KCT-ND.
RESISTOR 7.5K OHM 5W 5% WIREWOND - 2322 329 05752BC
Order 'resistor 7.5k ohm 5w 5% wirewond - 2322 329 05752BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W7.5KTB-ND.
RESISTOR 10.0 OHM 5W 5% WIREWOND - 2322 329 05109BC
Order 'resistor 10.0 ohm 5w 5% wirewond - 2322 329 05109BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W10.0CT-ND.
RESISTOR 10.0 OHM 5W 5% WIREWOND - 2322 329 05109BC
Order 'resistor 10.0 ohm 5w 5% wirewond - 2322 329 05109BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W10.0TB-ND.
RESISTOR 1.0K OHM 5W 5% WIREWOND - 2322 329 05102BC
Order 'resistor 1.0k ohm 5w 5% wirewond - 2322 329 05102BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W1.0KCT-ND.
RESISTOR 1.0K OHM 5W 5% WIREWOND - 2322 329 05102BC
Order 'resistor 1.0k ohm 5w 5% wirewond - 2322 329 05102BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W1.0KTB-ND.
RESISTOR 1.1K OHM 5W 5% WIREWOND - 2322 329 05112BC
Order 'resistor 1.1k ohm 5w 5% wirewond - 2322 329 05112BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W1.1KCT-ND.
RESISTOR 1.1K OHM 5W 5% WIREWOND - 2322 329 05112BC
Order 'resistor 1.1k ohm 5w 5% wirewond - 2322 329 05112BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W1.1KTB-ND.
RESISTOR 12.0 OHM 5W 5% WIREWOND - 2322 329 05129BC
Order 'resistor 12.0 ohm 5w 5% wirewond - 2322 329 05129BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W12.0CT-ND.
RESISTOR 12.0 OHM 5W 5% WIREWOND - 2322 329 05129BC
Order 'resistor 12.0 ohm 5w 5% wirewond - 2322 329 05129BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W12.0TB-ND.
RESISTOR 1.2K OHM 5W 5% WIREWOND - 2322 329 05122BC
Order 'resistor 1.2k ohm 5w 5% wirewond - 2322 329 05122BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W1.2KCT-ND.
RESISTOR 1.2K OHM 5W 5% WIREWOND - 2322 329 05122BC
Order 'resistor 1.2k ohm 5w 5% wirewond - 2322 329 05122BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W1.2KTB-ND.
RESISTOR 15.0 OHM 5W 5% WIREWOND - 2322 329 05159BC
Order 'resistor 15.0 ohm 5w 5% wirewond - 2322 329 05159BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W15.0CT-ND.
RESISTOR 15.0 OHM 5W 5% WIREWOND - 2322 329 05159BC
Order 'resistor 15.0 ohm 5w 5% wirewond - 2322 329 05159BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W15.0TB-ND.
RESISTOR 1.5K OHM 5W 5% WIREWOND - 2322 329 05152BC
Order 'resistor 1.5k ohm 5w 5% wirewond - 2322 329 05152BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W1.5KCT-ND.
Send this link via E-Mail
Help With This Screen