RESISTOR 2.4K OHM 5W 5% WIREWOND - AC05000002401JAC00
2.40K Ohm 5W Through Hole Resistors Vishay/BC Components AC05000002401JAC00
| Digi-Key Part Number | AC5W2.4KTB-ND |
500 |
.53626 |
Extended Price
268.13 |
| Manufacturer Part Number | AC05000002401JAC00 | |||
| Description | RESISTOR 2.4K OHM 5W 5% WIREWOND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.40K Ohm 5W Through Hole Resistors Vishay/BC Components AC05000002401JAC00
| Technical/Catalog Information | AC05000002401JAC00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 2.40K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Temperature Coefficient | 100/+180ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC05000002401JAC00 AC05000002401JAC00 AC5W2 4KTB ND AC5W24KTBND AC5W2.4KTB |
AC05000002401JAC00 Specification Sheet
RESISTOR 2.4K OHM 5W 5% WIREWOND - AC05000002401JAC00 (AC5W2.4KTB-ND)
Related parts 2.40K Ohm 5W Through Hole Resistors Vishay/BC Components AC05000002401JAC00RESISTOR 2.4K OHM 5W 5% WIREWOND - AC05000002401JAC00
Order 'resistor 2.4k ohm 5w 5% wirewond - AC05000002401JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W2.4KCT-ND.
RESISTOR 2.4K OHM 5W 5% WIREWOND - AC05000002401JAC00
Order 'resistor 2.4k ohm 5w 5% wirewond - AC05000002401JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W2.4KTB-ND.
RESISTOR 2.4K OHM 5W 5% WIREWND - AC05000002401JAC00
Order 'resistor 2.4k ohm 5w 5% wirewnd - AC05000002401JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W2.4KCT-ND.
RESISTOR 2.4K OHM 5W 5% WIREWND - AC05000002401JAC00
Order 'resistor 2.4k ohm 5w 5% wirewnd - AC05000002401JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W2.4KTB-ND.
RESISTOR 10.0 OHM 5W 5% WIREWOND - AC05000001009JAC00
Order 'resistor 10.0 ohm 5w 5% wirewond - AC05000001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W10.0CT-ND.
RESISTOR 10.0 OHM 5W 5% WIREWOND - AC05000001009JAC00
Order 'resistor 10.0 ohm 5w 5% wirewond - AC05000001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W10.0TB-ND.
RESISTOR 1.0K OHM 5W 5% WIREWOND - AC05000001001JAC00
Order 'resistor 1.0k ohm 5w 5% wirewond - AC05000001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W1.0KCT-ND.
RESISTOR 1.0K OHM 5W 5% WIREWOND - AC05000001001JAC00
Order 'resistor 1.0k ohm 5w 5% wirewond - AC05000001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W1.0KTB-ND.
RESISTOR 1.1K OHM 5W 5% WIREWOND - AC05000001101JAC00
Order 'resistor 1.1k ohm 5w 5% wirewond - AC05000001101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W1.1KCT-ND.
RESISTOR 1.1K OHM 5W 5% WIREWOND - AC05000001101JAC00
Order 'resistor 1.1k ohm 5w 5% wirewond - AC05000001101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W1.1KTB-ND.
RESISTOR 12.0 OHM 5W 5% WIREWOND - AC05000001209JAC00
Order 'resistor 12.0 ohm 5w 5% wirewond - AC05000001209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W12.0CT-ND.
RESISTOR 12.0 OHM 5W 5% WIREWOND - AC05000001209JAC00
Order 'resistor 12.0 ohm 5w 5% wirewond - AC05000001209JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W12.0TB-ND.
RESISTOR 1.2K OHM 5W 5% WIREWOND - AC05000001201JAC00
Order 'resistor 1.2k ohm 5w 5% wirewond - AC05000001201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W1.2KCT-ND.
RESISTOR 1.2K OHM 5W 5% WIREWOND - AC05000001201JAC00
Order 'resistor 1.2k ohm 5w 5% wirewond - AC05000001201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W1.2KTB-ND.
RESISTOR 15.0 OHM 5W 5% WIREWOND - AC05000001509JAC00
Order 'resistor 15.0 ohm 5w 5% wirewond - AC05000001509JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W15.0CT-ND.
Options for 2.40K Ohm 5W Through Hole Resistors Vishay/BC Components AC05000002401JAC00
Send this link via E-Mail
Help With This Screen
