RESISTOR 240 OHM 5W 5% WIREWOUND - AC05000002400JAC00
| Digi-Key Part Number | AC5W240CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AC05000002400JAC00 | |||
| Description | RESISTOR 240 OHM 5W 5% WIREWOUND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AC05000002400JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 240 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC05000002400JAC00 AC05000002400JAC00 AC5W240CT ND AC5W240CTND AC5W240CT |
AC05000002400JAC00 Specification Sheet
RESISTOR 240 OHM 5W 5% WIREWOUND - AC05000002400JAC00 (AC5W240CT-ND)
Related parts :RESISTOR 240 OHM 5W 5% WIREWOUND - AC05000002400JAC00
Order 'resistor 240 ohm 5w 5% wirewound - AC05000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W240CT-ND.
RESISTOR 240 OHM 5W 5% WIREWOUND - AC05000002400JAC00
Order 'resistor 240 ohm 5w 5% wirewound - AC05000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W240TB-ND.
RESISTOR 240 OHM 5W 5% WIREWOUND - AC05000002400JAC00
Order 'resistor 240 ohm 5w 5% wirewound - AC05000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W240CT-ND.
RESISTOR 240 OHM 5W 5% WIREWOUND - AC05000002400JAC00
Order 'resistor 240 ohm 5w 5% wirewound - AC05000002400JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W240TB-ND.
RESISTOR 24.0 OHM 5W 5% WIREWOND - AC05000002409JAC00
Order 'resistor 24.0 ohm 5w 5% wirewond - AC05000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W24.0CT-ND.
RESISTOR 24.0 OHM 5W 5% WIREWOND - AC05000002409JAC00
Order 'resistor 24.0 ohm 5w 5% wirewond - AC05000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W24.0TB-ND.
RESISTOR 24.0 OHM 5W 5% WIREWND - AC05000002409JAC00
Order 'resistor 24.0 ohm 5w 5% wirewnd - AC05000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W24.0CT-ND.
RESISTOR 24.0 OHM 5W 5% WIREWND - AC05000002409JAC00
Order 'resistor 24.0 ohm 5w 5% wirewnd - AC05000002409JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5W24.0TB-ND.
RESISTOR 100 OHM 5W 5% WIREWOUND - AC05000001000JAC00
Order 'resistor 100 ohm 5w 5% wirewound - AC05000001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W100CT-ND.
RESISTOR 100 OHM 5W 5% WIREWOUND - AC05000001000JAC00
Order 'resistor 100 ohm 5w 5% wirewound - AC05000001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W100TB-ND.
RESISTOR .10 OHM 5W 5% WIREWOUND - AC05000001007JAC00
Order 'resistor .10 ohm 5w 5% wirewound - AC05000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W.10CT-ND.
RESISTOR 1.0 OHM 5W 5% WIREWOUND - AC05000001008JAC00
Order 'resistor 1.0 ohm 5w 5% wirewound - AC05000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W1.0CT-ND.
RESISTOR 1.0 OHM 5W 5% WIREWOUND - AC05000001008JAC00
Order 'resistor 1.0 ohm 5w 5% wirewound - AC05000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W1.0TB-ND.
RESISTOR .10 OHM 5W 5% WIREWOUND - AC05000001007JAC00
Order 'resistor .10 ohm 5w 5% wirewound - AC05000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W.10TB-ND.
RESISTOR 120 OHM 5W 5% WIREWOUND - AC05000001200JAC00
Order 'resistor 120 ohm 5w 5% wirewound - AC05000001200JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W120CT-ND.
Send this link via E-Mail
Help With This Screen
