CAP CER 10UF 16V X5R 1210 T/R - C3225X5R1C106M/5 - Capacitors
| Digi-Key Part Number | C3225X5R1C106M/5-ND |
5000 |
.26128 |
Extended Price
1306.40 |
| Manufacturer Part Number | C3225X5R1C106M/5 | |||
| Description | CAP CER 10UF 16V X5R 1210 T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3225X5R1C106M/5 |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3225X5R1C106M 5 C3225X5R1C106M5 |
C3225X5R1C106M/5 Specification Sheet
CAP CER 10UF 16V X5R 1210 T/R - C3225X5R1C106M/5 (C3225X5R1C106M/5-ND) - Capacitors
Related parts Capacitors :CAP CER 10UF 16V X5R 1210 T/R - C3225X5R1C106M/5
Order 'cap cer 10uf 16v x5r 1210 t/r - C3225X5R1C106M/5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3225X5R1C106M/5-ND.
CAP CER 10UF 10V X5R 1210 T/R - C3225X5R1A106K/5
Order 'cap cer 10uf 10v x5r 1210 t/r - C3225X5R1A106K/5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3225X5R1A106K/5-ND.
CAP CER 10UF 10V X5R 1210 T/R - C3225X5R1A106M/5
Order 'cap cer 10uf 10v x5r 1210 t/r - C3225X5R1A106M/5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3225X5R1A106M/5-ND.
CAP CER 10UF 16V X7R 1210 T/R - C3225X7R1C106M/5
Order 'cap cer 10uf 16v x7r 1210 t/r - C3225X7R1C106M/5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3225X7R1C106M/5-ND.
CAP CER 10UF 16V X5R 20% 1210 - C3225X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1210 - C3225X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1400-1-ND.
CAP CER 10UF 16V X5R 20% 1210 - C3225X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1210 - C3225X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1400-2-ND.
CAP CER 10UF 16V X5R 20% 1210 - C3225X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1210 - C3225X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1400-6-ND.
CAP CER 10UF 16V Y5V 1210 - C3225Y5V1C106Z
Order 'cap cer 10uf 16v y5v 1210 - C3225Y5V1C106Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1407-1-ND.
CAP CER 10UF 16V Y5V 1210 - C3225Y5V1C106Z
Order 'cap cer 10uf 16v y5v 1210 - C3225Y5V1C106Z' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1407-2-ND.
CAP CER 10UF 16V X5R 20% 1206 - C3216X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1206 - C3216X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1426-1-ND.
CAP CER 10UF 16V X5R 20% 1206 - C3216X5R1C106M
Order 'cap cer 10uf 16v x5r 20% 1206 - C3216X5R1C106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1426-2-ND.
CAP CER 10UF 16V Y5V 1210 - C3225Y5V1C106Z/1.15
Order 'cap cer 10uf 16v y5v 1210 - C3225Y5V1C106Z/1.15' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1597-1-ND.
CAP CER 10UF 16V Y5V 1210 - C3225Y5V1C106Z/1.15
Order 'cap cer 10uf 16v y5v 1210 - C3225Y5V1C106Z/1.15' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1597-2-ND.
CAP CER 22UF 6.3V X5R 1210 T/R - C3225X5R0J226M/5
Order 'cap cer 22uf 6.3v x5r 1210 t/r - C3225X5R0J226M/5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3225X5R0J226M/5-ND.
CAP CER 47UF 6.3V X5R 1210 T/R - C3225X5R0J476M/5
Order 'cap cer 47uf 6.3v x5r 1210 t/r - C3225X5R0J476M/5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3225X5R0J476M/5-ND.
Send this link via E-Mail
Help With This Screen