0.75 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000007507JAC00
RESISTOR .75 OHM 3W 5% WIREWOUND - AC03000007507JAC00 - Resistors
| Digi-Key Part Number | AC3W.75CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AC03000007507JAC00 | |||
| Description | RESISTOR .75 OHM 3W 5% WIREWOUND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.75 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000007507JAC00
| Technical/Catalog Information | AC03000007507JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.75 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC03000007507JAC00 AC03000007507JAC00 AC3W 75CT ND AC3W75CTND AC3W.75CT |
AC03000007507JAC00 Specification Sheet
RESISTOR .75 OHM 3W 5% WIREWOUND - AC03000007507JAC00 (AC3W.75CT-ND) - Resistors
Related parts 0.75 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000007507JAC000.75 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000007507JAC00
Order 'resistor .75 ohm 3w 5% wirewound - AC03000007507JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.75CT-ND.
0.75 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000007507JAC00
Order 'resistor .75 ohm 3w 5% wirewound - AC03000007507JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W.75CT-ND.
7.50 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000007508JAC00
Order 'resistor 7.5 ohm 3w 5% wirewound - AC03000007508JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W7.5CT-ND.
7.50 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000007508JAC00
Order 'resistor 7.5 ohm 3w 5% wirewound - AC03000007508JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W7.5CT-ND.
0.75 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000007507JAC00
Order 'resistor .75 ohm 3w 5% wirewound - AC03000007507JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W.75TB-ND.
0.75 Ohm 3W Through Hole Resistors Vishay/BC Components AC03000007507JAC00
Order 'resistor .75 ohm 3w 5% wirewound - AC03000007507JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W.75TB-ND.
100 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001000JAC00
Order 'resistor 100 ohm 3w 5% wirewound - AC03000001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W100CT-ND.
1.00 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001008JAC00
Order 'resistor 1.0 ohm 3w 5% wirewound - AC03000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W1.0CT-ND.
0.10 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001007JAC00
Order 'resistor .10 ohm 3w 5% wirewound - AC03000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.10CT-ND.
120 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001200JAC00
Order 'resistor 120 ohm 3w 5% wirewound - AC03000001200JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W120CT-ND.
0.13 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001307JAC00
Order 'resistor .13 ohm 3w 5% wirewound - AC03000001307JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.13CT-ND.
150 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001500JAC00
Order 'resistor 150 ohm 3w 5% wirewound - AC03000001500JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W150CT-ND.
0.15 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001507JAC00
Order 'resistor .15 ohm 3w 5% wirewound - AC03000001507JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.15CT-ND.
1.50 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001508JAC00
Order 'resistor 1.5 ohm 3w 5% wirewound - AC03000001508JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W1.5CT-ND.
180 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000001800JAC00
Order 'resistor 180 ohm 3w 5% wirewound - AC03000001800JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W180CT-ND.
Options for 0.75 Ohm 3W Through Hole Resistors Vishay/BC Components (VA) AC03000007507JAC00
Send this link via E-Mail
Help With This Screen
