RESISTOR 5.0 OHM 3W 5% WIREWOUND - AC03000005008JAC00 - Resistors
| Digi-Key Part Number | AC3W5.0TB-ND |
500 |
.46126 |
Extended Price
230.63 |
| Manufacturer Part Number | AC03000005008JAC00 | |||
| Description | RESISTOR 5.0 OHM 3W 5% WIREWOUND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC03000005008JAC00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 5.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC03000005008JAC00 AC03000005008JAC00 AC3W5 0TB ND AC3W50TBND AC3W5.0TB |
AC03000005008JAC00 Specification Sheet
RESISTOR 5.0 OHM 3W 5% WIREWOUND - AC03000005008JAC00 (AC3W5.0TB-ND) - Resistors
Related parts Resistors :RESISTOR 5.0 OHM 3W 5% WIREWOUND - AC03000005008JAC00
Order 'resistor 5.0 ohm 3w 5% wirewound - AC03000005008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W5.0CT-ND.
RESISTOR 5.0 OHM 3W 5% WIREWOUND - AC03000005008JAC00
Order 'resistor 5.0 ohm 3w 5% wirewound - AC03000005008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W5.0TB-ND.
RESISTOR 5.0 OHM 3W 5% WIREWOUND - AC03000005008JAC00
Order 'resistor 5.0 ohm 3w 5% wirewound - AC03000005008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W5.0CT-ND.
RESISTOR 5.0 OHM 3W 5% WIREWOUND - AC03000005008JAC00
Order 'resistor 5.0 ohm 3w 5% wirewound - AC03000005008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W5.0TB-ND.
RESISTOR .50 OHM 3W 5% WIREWOUND - AC03000005007JAC00
Order 'resistor .50 ohm 3w 5% wirewound - AC03000005007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.50CT-ND.
RESISTOR .50 OHM 3W 5% WIREWOUND - AC03000005007JAC00
Order 'resistor .50 ohm 3w 5% wirewound - AC03000005007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W.50TB-ND.
RESISTOR .50 OHM 3W 5% WIREWOUND - AC03000005007JAC00
Order 'resistor .50 ohm 3w 5% wirewound - AC03000005007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3W.50CT-ND.
RESISTOR .50 OHM 3W 5% WIREWOUND - AC03000005007JAC00
Order 'resistor .50 ohm 3w 5% wirewound - AC03000005007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3W.50TB-ND.
RESISTOR 100 OHM 3W 5% WIREWOUND - AC03000001000JAC00
Order 'resistor 100 ohm 3w 5% wirewound - AC03000001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W100CT-ND.
RESISTOR 100 OHM 3W 5% WIREWOUND - AC03000001000JAC00
Order 'resistor 100 ohm 3w 5% wirewound - AC03000001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W100TB-ND.
RESISTOR 1.0 OHM 3W 5% WIREWOUND - AC03000001008JAC00
Order 'resistor 1.0 ohm 3w 5% wirewound - AC03000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W1.0CT-ND.
RESISTOR .10 OHM 3W 5% WIREWOUND - AC03000001007JAC00
Order 'resistor .10 ohm 3w 5% wirewound - AC03000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W.10CT-ND.
RESISTOR 1.0 OHM 3W 5% WIREWOUND - AC03000001008JAC00
Order 'resistor 1.0 ohm 3w 5% wirewound - AC03000001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W1.0TB-ND.
RESISTOR .10 OHM 3W 5% WIREWOUND - AC03000001007JAC00
Order 'resistor .10 ohm 3w 5% wirewound - AC03000001007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC3W.10TB-ND.
RESISTOR 120 OHM 3W 5% WIREWOUND - AC03000001200JAC00
Order 'resistor 120 ohm 3w 5% wirewound - AC03000001200JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC3W120CT-ND.
Send this link via E-Mail
Help With This Screen
