CAP CER .22UF 50V X7R 1206 T/R - C3216X7R1H224K/10 - Capacitors
| Digi-Key Part Number | C3216X7R1H224K/10-ND |
|
|
Extended Price
|
| Manufacturer Part Number | C3216X7R1H224K/10 | |||
| Description | CAP CER .22UF 50V X7R 1206 T/R | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216X7R1H224K/10 |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216X7R1H224K 10 C3216X7R1H224K10 |
C3216X7R1H224K/10 Specification Sheet
CAP CER .22UF 50V X7R 1206 T/R - C3216X7R1H224K/10 (C3216X7R1H224K/10-ND) - Capacitors
Related parts Capacitors :CAP CER .22UF 50V X7R 1206 T/R - C3216X7R1H224K/10
Order 'cap cer .22uf 50v x7r 1206 t/r - C3216X7R1H224K/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3216X7R1H224K/10-ND.
CAP CER .22UF 50V X7R 20% 1206 - C3216X7R1H224M
Order 'cap cer .22uf 50v x7r 20% 1206 - C3216X7R1H224M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4009-2-ND.
CAP CER .22UF 50V X7R 20% 1206 - C3216X7R1H224M
Order 'cap cer .22uf 50v x7r 20% 1206 - C3216X7R1H224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4009-1-ND.
CAP CER .22UF 50V X7R 20% 1206 - C3216X7R1H224M
Order 'cap cer .22uf 50v x7r 20% 1206 - C3216X7R1H224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4009-6-ND.
CAP CER .22UF 50V X7R 0805 T/R - C2012X7R1H224K/10
Order 'cap cer .22uf 50v x7r 0805 t/r - C2012X7R1H224K/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C2012X7R1H224K/10-ND.
CAP CER 10000PF 50V C0G 1206 T/R - C3216C0G1H103J/10
Order 'cap cer 10000pf 50v c0g 1206 t/r - C3216C0G1H103J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3216C0G1H103J/10-ND.
CAP CER 22000PF 50V C0G 1206 T/R - C3216C0G1H223J/10
Order 'cap cer 22000pf 50v c0g 1206 t/r - C3216C0G1H223J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3216C0G1H223J/10-ND.
CAP CER 4700PF 50V C0G 1206 T/R - C3216C0G1H472J/10
Order 'cap cer 4700pf 50v c0g 1206 t/r - C3216C0G1H472J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3216C0G1H472J/10-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
Order 'cap cer .22uf 50v x7r 10% 1206 - C3216X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1379-1-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
Order 'cap cer .22uf 50v x7r 10% 1206 - C3216X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1379-2-ND.
CAP CER .22UF 50V X7R 5% 1206 - LD065C224JAB2A
Order 'cap cer .22uf 50v x7r 5% 1206 - LD065C224JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD065C224JAB2A-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
Order 'cap cer .22uf 50v x7r 10% 1206 - C3216X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1379-6-ND.
CAP CER .22UF 50V X7R 20% 1206 - 12065C224MAZ2A
Order 'cap cer .22uf 50v x7r 20% 1206 - 12065C224MAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5307-1-ND.
CAP CER .22UF 50V X7R 20% 1206 - 12065C224MAZ2A
Order 'cap cer .22uf 50v x7r 20% 1206 - 12065C224MAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5307-2-ND.
CAP CER .22UF 50V X7R 20% 1206 - 12065C224MAZ2A
Order 'cap cer .22uf 50v x7r 20% 1206 - 12065C224MAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5307-6-ND.
Send this link via E-Mail
Help With This Screen
