BOX 3.25X2.3X.8 PLASTIC GRY - C-10 GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SCR10G-ND |
1 25 50 100 250 500 1000 2500 |
4.22000 3.35000 2.88100 2.54600 2.14400 1.87600 1.74200 1.67500 |
Extended Price
4.22 83.75 144.05 254.60 536.00 938.00 1742.00 4187.50 |
| Manufacturer Part Number | C-10 GRAY | |||
| Description | BOX 3.25X2.3X.8 PLASTIC GRY | |||
| Quantity Available | 173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C-10 GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | - |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 2.3" L x 3.25" W x 0.8" H (58.42mm x 82.55 x 20.32mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.036 lb (16.33g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C 10 GRAY C10 GRAY SCR10G ND SCR10GND SCR10G |
C-10 GRAY Specification Sheet
BOX 3.25X2.3X.8 PLASTIC GRY - C-10 GRAY (SCR10G-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 3.25X2.3X.8 PLASTIC GRY - C-10 GRAY
Order 'box 3.25x2.3x.8 plastic gry - C-10 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10G-ND.
BOX 3.25X2.3X.8 TRANS GRY - C-10 TR GY
Order 'box 3.25x2.3x.8 trans gry - C-10 TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TS-ND.
BOX 3.75X2.4X1.0 PLASTIC GRY - C-12 GRAY
Order 'box 3.75x2.4x1.0 plastic gry - C-12 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12G-ND.
BOX 5.0X1.85X1.0 PLASTIC GRY - C-28 GRAY
Order 'box 5.0x1.85x1.0 plastic gry - C-28 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28G-ND.
BOX 3.25X2.3X.8 PLASTIC AMD - C-10 ALMOND
Order 'box 3.25x2.3x.8 plastic amd - C-10 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10A-ND.
BOX 3.25X2.3X.8 PLASTIC BLK - C-10 BLACK
Order 'box 3.25x2.3x.8 plastic blk - C-10 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10B-ND.
BOX 2.13 X 1.38 X.58 PLASTIC GRY - C-4 GRAY
Order 'box 2.13 x 1.38 x.58 plastic gry - C-4 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4G-ND.
BOX 2.26 X 1.61 X.75 PLASTIC GRY - C-6 GRAY
Order 'box 2.26 x 1.61 x.75 plastic gry - C-6 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6G-ND.
BOX 2.40 X 1.85 X.93 PLASTIC GRY - C-8 GRAY
Order 'box 2.40 x 1.85 x.93 plastic gry - C-8 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8G-ND.
BOX 3.4X2.56X1.02" W/0 BTNS GRY - CA-10, 0 GRAY
Order 'box 3.4x2.56x1.02" w/0 btns gry - CA-10, 0 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-0G-ND.
BOX 5.63X3.25X0.9/0.39 GRY - 05-SW GRAY
Order 'box 5.63x3.25x0.9/0.39 gry - 05-SW GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR05SWG-ND.
BOX ABS PLASTIC GRY 2.6X2.6X1.1" - 1593KGY
Order 'box abs plastic gry 2.6x2.6x1.1" - 1593KGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM356-ND.
BOX ABS PLASTIC GRY 3.6X2.6X1.1" - 1593PGY
Order 'box abs plastic gry 3.6x2.6x1.1" - 1593PGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM358-ND.
BOX ABS PLASTIC GRY 4.4X2.6X1.1" - 1593QGY
Order 'box abs plastic gry 4.4x2.6x1.1" - 1593QGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM360-ND.
BOX ABS PLASTIC GRY 3.6X2.6X.83" - 1593SGY
Order 'box abs plastic gry 3.6x2.6x.83" - 1593SGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM373-ND.
Send this link via E-Mail
Help With This Screen
