120 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001200JA100
RESISTOR 120 OHM 1W 5% WIREWOUND - AC01000001200JA100 - Resistors
| Digi-Key Part Number | AC1W120CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AC01000001200JA100 | |||
| Description | RESISTOR 120 OHM 1W 5% WIREWOUND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 120 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001200JA100
| Technical/Catalog Information | AC01000001200JA100 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | 100/+180ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AC01000001200JA100 AC01000001200JA100 AC1W120CT ND AC1W120CTND AC1W120CT |
AC01000001200JA100 Specification Sheet
RESISTOR 120 OHM 1W 5% WIREWOUND - AC01000001200JA100 (AC1W120CT-ND) - Resistors
Related parts 120 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001200JA100120 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001200JA100
Order 'resistor 120 ohm 1w 5% wirewound - AC01000001200JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W120CT-ND.
120 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001200JA100
Order 'resistor 120 ohm 1w 5% wirewound - AC01000001200JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W120CT-ND.
120 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001200JA100
Order 'resistor 120 ohm 1w 5% wirewound - AC01000001200JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W120TB-ND.
120 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001200JA100
Order 'resistor 120 ohm 1w 5% wirewound - AC01000001200JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W120TB-ND.
12.0 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001209JA100
Order 'resistor 12.0 ohm 1w 5% wirewond - AC01000001209JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W12.0CT-ND.
12.0 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001209JA100
Order 'resistor 12.0 ohm 1w 5% wirewnd - AC01000001209JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W12.0CT-ND.
100 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001000JA100
Order 'resistor 100 ohm 1w 5% wirewound - AC01000001000JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W100CT-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.10CT-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W1.0CT-ND.
0.13 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001307JA100
Order 'resistor .13 ohm 1w 5% wirewound - AC01000001307JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.13CT-ND.
150 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001500JA100
Order 'resistor 150 ohm 1w 5% wirewound - AC01000001500JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W150CT-ND.
1.50 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001508JA100
Order 'resistor 1.5 ohm 1w 5% wirewound - AC01000001508JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W1.5CT-ND.
0.15 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001507JA100
Order 'resistor .15 ohm 1w 5% wirewound - AC01000001507JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.15CT-ND.
180 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001800JA100
Order 'resistor 180 ohm 1w 5% wirewound - AC01000001800JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W180CT-ND.
200 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000002000JA100
Order 'resistor 200 ohm 1w 5% wirewound - AC01000002000JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W200CT-ND.
Options for 120 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001200JA100
Send this link via E-Mail
Help With This Screen
