1.00 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001008JA100
RESISTOR 1.0 OHM 1W 5% WIREWOUND - AC01000001008JA100 - Resistors
| Digi-Key Part Number | AC1W1.0TB-ND |
1000 |
.49875 |
Extended Price
498.75 |
| Manufacturer Part Number | AC01000001008JA100 | |||
| Description | RESISTOR 1.0 OHM 1W 5% WIREWOUND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC01000001008JA100 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Wirewound |
| Temperature Coefficient | -10/-80ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 18mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC01000001008JA100 AC01000001008JA100 AC1W1 0TB ND AC1W10TBND AC1W1.0TB |
AC01000001008JA100 Specification Sheet
RESISTOR 1.0 OHM 1W 5% WIREWOUND - AC01000001008JA100 (AC1W1.0TB-ND) - Resistors
Related parts 1.00 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001008JA1001.00 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W1.0CT-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W1.0TB-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W1.0CT-ND.
1.00 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001008JA100
Order 'resistor 1.0 ohm 1w 5% wirewound - AC01000001008JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W1.0TB-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.10CT-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.10TB-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1W.10CT-ND.
0.10 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001007JA100
Order 'resistor .10 ohm 1w 5% wirewound - AC01000001007JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1W.10TB-ND.
0.13 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001307JA100
Order 'resistor .13 ohm 1w 5% wirewound - AC01000001307JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.13CT-ND.
0.13 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001307JA100
Order 'resistor .13 ohm 1w 5% wirewound - AC01000001307JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.13TB-ND.
1.50 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001508JA100
Order 'resistor 1.5 ohm 1w 5% wirewound - AC01000001508JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W1.5CT-ND.
0.15 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000001507JA100
Order 'resistor .15 ohm 1w 5% wirewound - AC01000001507JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.15CT-ND.
0.15 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001507JA100
Order 'resistor .15 ohm 1w 5% wirewound - AC01000001507JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W.15TB-ND.
1.50 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001508JA100
Order 'resistor 1.5 ohm 1w 5% wirewound - AC01000001508JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC1W1.5TB-ND.
0.20 Ohm 1W Through Hole Resistors Vishay/BC Components (VA) AC01000002007JA100
Order 'resistor .20 ohm 1w 5% wirewound - AC01000002007JA100' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC1W.20CT-ND.
Options for 1.00 Ohm 1W Through Hole Resistors Vishay/BC Components AC01000001008JA100
Send this link via E-Mail
Help With This Screen
