RES ALUM HOUSED WW 10K OHM 25W - 825F10KE
| Digi-Key Part Number | 825F10KE-ND |
1 10 50 100 250 |
6.88000 6.19100 5.50440 5.15000 4.13108 |
Extended Price
6.88 61.91 275.22 515.00 1032.77 |
| Manufacturer Part Number | 825F10KE | |||
| Description | RES ALUM HOUSED WW 10K OHM 25W | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 825F10KE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 25W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 520V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
825F10KE 825F10KE |
825F10KE Specification Sheet
RES ALUM HOUSED WW 10K OHM 25W - 825F10KE (825F10KE-ND)
Related parts :RES ALUM HOUSED WW 10K OHM 25W - 825F10KE
Order 'res alum housed ww 10k ohm 25w - 825F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F10KE-ND.
RES ALUM HOUSED WW 10K OHM 25W - 825F10K
Order 'res alum housed ww 10k ohm 25w - 825F10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F10K-ND.
RES ALUM HOUSED WW 1.0K OHM 25W - 825F1K0E
Order 'res alum housed ww 1.0k ohm 25w - 825F1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F1K0E-ND.
RES ALUM HOUSED WW 1.0K OHM 25W - 825F1K0
Order 'res alum housed ww 1.0k ohm 25w - 825F1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F1K0-ND.
RES ALUM HOUSED WW 1.0K OHM 5W - 805F1K0E
Order 'res alum housed ww 1.0k ohm 5w - 805F1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F1K0E-ND.
RES ALUM HOUSED WW 1.0K OHM 5W - 805F1K0
Order 'res alum housed ww 1.0k ohm 5w - 805F1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F1K0-ND.
RES ALUM HOUSED WW 10K OHM 10W - 810F10KE
Order 'res alum housed ww 10k ohm 10w - 810F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10KE-ND.
RES ALUM HOUSED WW 10K OHM 10W - 810F10K
Order 'res alum housed ww 10k ohm 10w - 810F10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10K-ND.
RES ALUM HOUSED WW 1.0K OHM 10W - 810F1K0E
Order 'res alum housed ww 1.0k ohm 10w - 810F1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1K0E-ND.
RES ALUM HOUSED WW 1.0K OHM 10W - 810F1K0
Order 'res alum housed ww 1.0k ohm 10w - 810F1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1K0-ND.
RES ALUM HOUSED WW 100 OHM 25W - 825F100E
Order 'res alum housed ww 100 ohm 25w - 825F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F100E-ND.
RES ALUM HOUSED WW 100 OHM 25W - 825F100
Order 'res alum housed ww 100 ohm 25w - 825F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F100-ND.
RES ALUM HOUSED WW 10 OHM 25W - 825F10RE
Order 'res alum housed ww 10 ohm 25w - 825F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F10RE-ND.
RES ALUM HOUSED WW 10 OHM 25W - 825F10R
Order 'res alum housed ww 10 ohm 25w - 825F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F10R-ND.
RES ALUM HOUSED WW 150 OHM 25W - 825F150E
Order 'res alum housed ww 150 ohm 25w - 825F150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F150E-ND.
Send this link via E-Mail
Help With This Screen