RES ALUM HOUSED WW 10 OHM 10W - 810F10R - Resistors
| Digi-Key Part Number | 810F10R-ND |
50 |
3.78000 |
Extended Price
189.00 |
| Manufacturer Part Number | 810F10R | |||
| Description | RES ALUM HOUSED WW 10 OHM 10W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 810F10R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 10W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 320V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
810F10R 810F10R |
810F10R Specification Sheet
RES ALUM HOUSED WW 10 OHM 10W - 810F10R (810F10R-ND) - Resistors
Related parts Resistors:RES ALUM HOUSED WW 10 OHM 10W - 810F10R
Order 'res alum housed ww 10 ohm 10w - 810F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10R-ND.
RES ALUM HOUSED WW 10 OHM 10W - 810F10RE
Order 'res alum housed ww 10 ohm 10w - 810F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10RE-ND.
RES ALUM HOUSED WW 1.0 OHM 10W - 810F1R0E
Order 'res alum housed ww 1.0 ohm 10w - 810F1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1R0E-ND.
RES ALUM HOUSED WW 1.0 OHM 10W - 810F1R0
Order 'res alum housed ww 1.0 ohm 10w - 810F1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1R0-ND.
RES ALUM HOUSED WW 10 OHM 5W - 805F10RE
Order 'res alum housed ww 10 ohm 5w - 805F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F10RE-ND.
RES ALUM HOUSED WW 10 OHM 5W - 805F10R
Order 'res alum housed ww 10 ohm 5w - 805F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F10R-ND.
RES ALUM HOUSED WW 1.0 OHM 5W - 805F1R0E
Order 'res alum housed ww 1.0 ohm 5w - 805F1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F1R0E-ND.
RES ALUM HOUSED WW 1.0 OHM 5W - 805F1R0
Order 'res alum housed ww 1.0 ohm 5w - 805F1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F1R0-ND.
RES ALUM HOUSED WW 100 OHM 10W - 810F100E
Order 'res alum housed ww 100 ohm 10w - 810F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F100E-ND.
RES ALUM HOUSED WW 100 OHM 10W - 810F100
Order 'res alum housed ww 100 ohm 10w - 810F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F100-ND.
RES ALUM HOUSED WW 10K OHM 10W - 810F10KE
Order 'res alum housed ww 10k ohm 10w - 810F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10KE-ND.
RES ALUM HOUSED WW 10K OHM 10W - 810F10K
Order 'res alum housed ww 10k ohm 10w - 810F10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10K-ND.
RES ALUM HOUSED WW 15 OHM 10W - 810F15RE
Order 'res alum housed ww 15 ohm 10w - 810F15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F15RE-ND.
RES ALUM HOUSED WW 15 OHM 10W - 810F15R
Order 'res alum housed ww 15 ohm 10w - 810F15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F15R-ND.
RES ALUM HOUSED WW 1.0K OHM 10W - 810F1K0E
Order 'res alum housed ww 1.0k ohm 10w - 810F1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1K0E-ND.
Send this link via E-Mail
Help With This Screen