RES ALUM HOUSED WW 100 OHM 10W - 810F100E
| Digi-Key Part Number | 810F100E-ND |
1 10 50 100 250 |
4.20000 3.78000 3.37100 3.16100 2.52000 |
Extended Price
4.20 37.80 168.55 316.10 630.00 |
| Manufacturer Part Number | 810F100E | |||
| Description | RES ALUM HOUSED WW 100 OHM 10W | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 810F100E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 10W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 320V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
810F100E 810F100E |
810F100E Specification Sheet
RES ALUM HOUSED WW 100 OHM 10W - 810F100E (810F100E-ND)
Related parts:RES ALUM HOUSED WW 100 OHM 10W - 810F100E
Order 'res alum housed ww 100 ohm 10w - 810F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F100E-ND.
RES ALUM HOUSED WW 100 OHM 10W - 810F100
Order 'res alum housed ww 100 ohm 10w - 810F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F100-ND.
RES ALUM HOUSED WW 100 OHM 5W - 805F100E
Order 'res alum housed ww 100 ohm 5w - 805F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F100E-ND.
RES ALUM HOUSED WW 100 OHM 5W - 805F100
Order 'res alum housed ww 100 ohm 5w - 805F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F100-ND.
RES ALUM HOUSED WW 10K OHM 10W - 810F10KE
Order 'res alum housed ww 10k ohm 10w - 810F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10KE-ND.
RES ALUM HOUSED WW 10K OHM 10W - 810F10K
Order 'res alum housed ww 10k ohm 10w - 810F10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10K-ND.
RES ALUM HOUSED WW 10 OHM 10W - 810F10RE
Order 'res alum housed ww 10 ohm 10w - 810F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10RE-ND.
RES ALUM HOUSED WW 10 OHM 10W - 810F10R
Order 'res alum housed ww 10 ohm 10w - 810F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10R-ND.
RES ALUM HOUSED WW 15 OHM 10W - 810F15RE
Order 'res alum housed ww 15 ohm 10w - 810F15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F15RE-ND.
RES ALUM HOUSED WW 15 OHM 10W - 810F15R
Order 'res alum housed ww 15 ohm 10w - 810F15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F15R-ND.
RES ALUM HOUSED WW 1.0K OHM 10W - 810F1K0E
Order 'res alum housed ww 1.0k ohm 10w - 810F1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1K0E-ND.
RES ALUM HOUSED WW 1.0K OHM 10W - 810F1K0
Order 'res alum housed ww 1.0k ohm 10w - 810F1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1K0-ND.
RES ALUM HOUSED WW 1.0 OHM 10W - 810F1R0E
Order 'res alum housed ww 1.0 ohm 10w - 810F1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1R0E-ND.
RES ALUM HOUSED WW 1.0 OHM 10W - 810F1R0
Order 'res alum housed ww 1.0 ohm 10w - 810F1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1R0-ND.
RES ALUM HOUSED WW 20 OHM 10W - 810F20RE
Order 'res alum housed ww 20 ohm 10w - 810F20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F20RE-ND.
Send this link via E-Mail
Help With This Screen