RES 7.5 OHM 10W 5% WIREWOUND - SQP10AJB-7R5 - Resistors
| Digi-Key Part Number | 7.5W-10-ND |
1 10 100 1000 5000 10000 |
.49000 .40700 .32580 .19546 .17510 .15474 |
Extended Price
0.49 4.07 32.58 195.46 875.50 1547.40 |
| Manufacturer Part Number | SQP10AJB-7R5 | |||
| Description | RES 7.5 OHM 10W 5% WIREWOUND | |||
| Quantity Available | 3699 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQP10AJB-7R5 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 7.50 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 8.660V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQP10AJB 7R5 SQP10AJB7R5 7 5W 10 ND 75W10ND 7.5W-10 |
SQP10AJB-7R5 Specification Sheet
RES 7.5 OHM 10W 5% WIREWOUND - SQP10AJB-7R5 (7.5W-10-ND) - Resistors
Related parts Resistors :RES CERAMIC .1 OHM 10W 5% VERT - LVM 10 0.1 5% B
Order 'res ceramic .1 ohm 10w 5% vert - LVM 10 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM100.15%B-ND.
RES 7.5 OHM 10W 5% WIREWOUND - SQP10AJB-7R5
Order 'res 7.5 ohm 10w 5% wirewound - SQP10AJB-7R5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 7.5W-10-ND.
RES 100 OHM 10W 5% WIREWOUND - SQP10AJB-100R
Order 'res 100 ohm 10w 5% wirewound - SQP10AJB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100W-10-ND.
RES 10 OHM 10W 5% WIREWOUND - SQP10AJB-10R
Order 'res 10 ohm 10w 5% wirewound - SQP10AJB-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10W-10-ND.
RES 1.0 OHM 10W 5% WIREWOUND - SQP10AJB-1R0
Order 'res 1.0 ohm 10w 5% wirewound - SQP10AJB-1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0W-10-ND.
RES 110 OHM 10W 5% WIREWOUND - SQP10AJB-110R
Order 'res 110 ohm 10w 5% wirewound - SQP10AJB-110R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110W-10-ND.
RES 1.1 OHM 10W 5% WIREWOUND - SQP10AJB-1R1
Order 'res 1.1 ohm 10w 5% wirewound - SQP10AJB-1R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1W-10-ND.
RES 11 OHM 10W 5% WIREWOUND - SQP10AJB-11R
Order 'res 11 ohm 10w 5% wirewound - SQP10AJB-11R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11W-10-ND.
RES 120 OHM 10W 5% WIREWOUND - SQP10AJB-120R
Order 'res 120 ohm 10w 5% wirewound - SQP10AJB-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 120W-10-ND.
RES 12 OHM 10W 5% WIREWOUND - SQP10AJB-12R
Order 'res 12 ohm 10w 5% wirewound - SQP10AJB-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 12W-10-ND.
RES 1.2 OHM 10W 5% WIREWOUND - SQP10AJB-1R2
Order 'res 1.2 ohm 10w 5% wirewound - SQP10AJB-1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2W-10-ND.
RES 130 OHM 10W 5% WIREWOUND - SQP10AJB-130R
Order 'res 130 ohm 10w 5% wirewound - SQP10AJB-130R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 130W-10-ND.
RES 1.3 OHM 10W 5% WIREWOUND - SQP10AJB-1R3
Order 'res 1.3 ohm 10w 5% wirewound - SQP10AJB-1R3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.3W-10-ND.
RES 13 OHM 10W 5% WIREWOUND - SQP10AJB-13R
Order 'res 13 ohm 10w 5% wirewound - SQP10AJB-13R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 13W-10-ND.
RES 150 OHM 10W 5% WIREWOUND - SQP10AJB-150R
Order 'res 150 ohm 10w 5% wirewound - SQP10AJB-150R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 150W-10-ND.
Send this link via E-Mail
Help With This Screen