RESISTOR SILICONE 470 OHM 5W - 45J470E
| Digi-Key Part Number | 45J470E-ND |
1 25 100 250 500 |
1.10000 .91360 .81700 .71000 .60200 |
Extended Price
1.10 22.84 81.70 177.50 301.00 |
| Manufacturer Part Number | 45J470E | |||
| Description | RESISTOR SILICONE 470 OHM 5W | |||
| Quantity Available | 205 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45J470E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 48.477V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45J470E 45J470E |
45J470E Specification Sheet
RESISTOR SILICONE 470 OHM 5W - 45J470E (45J470E-ND)
Related parts :RESISTOR SILICONE 470 OHM 5W - 45J470E
Order 'resistor silicone 470 ohm 5w - 45J470E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J470E-ND.
RESISTOR SILICONE 470 OHM 5W - 45F470E
Order 'resistor silicone 470 ohm 5w - 45F470E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F470E-ND.
RESISTOR SILICONE 470 OHM 5W - 45F470
Order 'resistor silicone 470 ohm 5w - 45F470' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F470-ND.
RESISTOR SILICONE 470 OHM 5W - ALSR-5-470-1%
Order 'resistor silicone 470 ohm 5w - ALSR-5-470-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-470-ND.
RESISTOR SILICONE 470 OHM 5W - ALSR-5-470
Order 'resistor silicone 470 ohm 5w - ALSR-5-470' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-470-ND.
RESISTOR SILICONE 470 OHM 5W - RW-0074D3470
Order 'resistor silicone 470 ohm 5w - RW-0074D3470' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E470-ND.
RESISTOR CER 470 OHM 5W RADIAL - TWM5J470E
Order 'resistor cer 470 ohm 5w radial - TWM5J470E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J470E-ND.
RESISTOR CER 470 OHM 5W RADIAL - TWM5J470
Order 'resistor cer 470 ohm 5w radial - TWM5J470' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J470-ND.
RESISTOR WIREWOUND 470 OHM 5W - 25J470E
Order 'resistor wirewound 470 ohm 5w - 25J470E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J470E-ND.
RESISTOR WIREWOUND 470 OHM 5W - 25J470
Order 'resistor wirewound 470 ohm 5w - 25J470' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J470-ND.
RESISTOR SILICONE 470 OHM 10W - 40J470E
Order 'resistor silicone 470 ohm 10w - 40J470E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J470E-ND.
RESISTOR SILICONE 470 OHM 1W - 41F470E
Order 'resistor silicone 470 ohm 1w - 41F470E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F470E-ND.
RESISTOR SILICONE 470 OHM 1W - 41F470
Order 'resistor silicone 470 ohm 1w - 41F470' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F470-ND.
RESISTOR SILICONE 470 OHM 2W - 42J470E
Order 'resistor silicone 470 ohm 2w - 42J470E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J470E-ND.
RESISTOR SILICONE 470 OHM 3W - 43F470E
Order 'resistor silicone 470 ohm 3w - 43F470E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F470E-ND.
Send this link via E-Mail
Help With This Screen