225 Ohm 5W Through Hole Resistors Ohmite 45J225E
RESISTOR SILICONE 225 OHM 5W - 45J225E - Resistors
| Digi-Key Part Number | 45J225E-ND |
250 |
.81700 |
Extended Price
204.25 |
| Manufacturer Part Number | 45J225E | |||
| Description | RESISTOR SILICONE 225 OHM 5W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45J225E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 225 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45J225E 45J225E |
45J225E Specification Sheet
RESISTOR SILICONE 225 OHM 5W - 45J225E (45J225E-ND) - Resistors
Related parts 225 Ohm 5W Through Hole Resistors Ohmite 45J225E225 Ohm 5W Through Hole Resistors Ohmite 45J225E
Order 'resistor silicone 225 ohm 5w - 45J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J225E-ND.
225 Ohm 5W Through Hole Resistors Ohmite 45F225E
Order 'resistor silicone 225 ohm 5w - 45F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F225E-ND.
225 Ohm 5W Through Hole Resistors Ohmite 45F225
Order 'resistor silicone 225 ohm 5w - 45F225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F225-ND.
225 Ohm 5W Wirewound Ohmite 25J225E
Order 'resistor wirewound 225 ohm 5w - 25J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225E-ND.
225 Ohm 5W Wirewound Ohmite 25J225
Order 'resistor wirewound 225 ohm 5w - 25J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225-ND.
225 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-225-1%
Order 'resistor silicone 225 ohm 5w - ALSR-5-225-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-225-ND.
225 Ohm 5W Through Hole Resistors Huntington Electric Inc. ALSR-5-225
Order 'resistor silicone 225 ohm 5w - ALSR-5-225' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-225-ND.
225 Ohm 5W Through Hole Resistors Memcor-Truohm RW-0074D3225
Order 'resistor silicone 225 ohm 5w - RW-0074D3225' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E225-ND.
0.13 Ohm 5W Wirewound Ohmite 45FR13E
Order 'resistor silicone .13 ohm 5w - 45FR13E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45FR13E-ND.
225 Ohm 10W Through Hole Resistors Ohmite 40J225E
Order 'resistor silicone 225 ohm 10w - 40J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J225E-ND.
225 Ohm 1W Through Hole Resistors Ohmite 41F225E
Order 'resistor silicone 225 ohm 1w - 41F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F225E-ND.
225 Ohm 1W Through Hole Resistors Ohmite 41F225
Order 'resistor silicone 225 ohm 1w - 41F225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F225-ND.
225 Ohm 2W Through Hole Resistors Ohmite 42J225E
Order 'resistor silicone 225 ohm 2w - 42J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J225E-ND.
225 Ohm 3W Through Hole Resistors Ohmite 43F225E
Order 'resistor silicone 225 ohm 3w - 43F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F225E-ND.
225 Ohm 3W Through Hole Resistors Ohmite 43F225
Order 'resistor silicone 225 ohm 3w - 43F225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F225-ND.
Options for 225 Ohm 5W Through Hole Resistors Ohmite 45J225E
Send this link via E-Mail
Help With This Screen
