RESISTOR SILICONE 3.0K OHM 5W - 45F3K0E
| Digi-Key Part Number | 45F3K0E-ND |
1 25 100 250 500 |
1.69000 1.43440 1.26440 1.09436 .93500 |
Extended Price
1.69 35.86 126.44 273.59 467.50 |
| Manufacturer Part Number | 45F3K0E | |||
| Description | RESISTOR SILICONE 3.0K OHM 5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45F3K0E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 3.00K |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 460V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45F3K0E 45F3K0E |
45F3K0E Specification Sheet
RESISTOR SILICONE 3.0K OHM 5W - 45F3K0E (45F3K0E-ND)
Related parts:RESISTOR SILICONE 3.0K OHM 5W - 45F3K0E
Order 'resistor silicone 3.0k ohm 5w - 45F3K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F3K0E-ND.
RESISTOR WW POWER 700 OHM 5W - ALVR-5-700
Order 'resistor ww power 700 ohm 5w - ALVR-5-700' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALVR-5-700-ND.
RESISTOR SILICONE 100 OHM 5W - 45F100E
Order 'resistor silicone 100 ohm 5w - 45F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F100E-ND.
RESISTOR SILICONE 100 OHM 5W - 45F100
Order 'resistor silicone 100 ohm 5w - 45F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F100-ND.
RESISTOR SILICONE 10.0K OHM 5W - 45F10KE
Order 'resistor silicone 10.0k ohm 5w - 45F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F10KE-ND.
RESISTOR SILICONE 10.0K OHM 5W - 45F10K
Order 'resistor silicone 10.0k ohm 5w - 45F10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F10K-ND.
RESISTOR SILICONE 10 OHM 5W - 45F10RE
Order 'resistor silicone 10 ohm 5w - 45F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F10RE-ND.
RESISTOR SILICONE 10 OHM 5W - 45F10R
Order 'resistor silicone 10 ohm 5w - 45F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F10R-ND.
RESISTOR SILICONE 120 OHM 5W - 45F120E
Order 'resistor silicone 120 ohm 5w - 45F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F120E-ND.
RESISTOR SILICONE 120 OHM 5W - 45F120
Order 'resistor silicone 120 ohm 5w - 45F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F120-ND.
RESISTOR SILICONE 125 OHM 5W - 45F125E
Order 'resistor silicone 125 ohm 5w - 45F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F125E-ND.
RESISTOR SILICONE 125 OHM 5W - 45F125
Order 'resistor silicone 125 ohm 5w - 45F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F125-ND.
RESISTOR SILICONE 12.5K OHM 5W - 45F12K5E
Order 'resistor silicone 12.5k ohm 5w - 45F12K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F12K5E-ND.
RESISTOR SILICONE 12 OHM 5W - 45F12RE
Order 'resistor silicone 12 ohm 5w - 45F12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F12RE-ND.
RESISTOR SILICONE 12 OHM 5W - 45F12R
Order 'resistor silicone 12 ohm 5w - 45F12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F12R-ND.
Send this link via E-Mail
Help With This Screen