RESISTOR SILICONE 39 OHM 5W - 45F39RE
| Digi-Key Part Number | 45F39RE-ND |
1 25 100 250 500 |
1.36000 1.14600 1.01390 .87060 .73836 |
Extended Price
1.36 28.65 101.39 217.65 369.18 |
| Manufacturer Part Number | 45F39RE | |||
| Description | RESISTOR SILICONE 39 OHM 5W | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45F39RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 460V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45F39RE 45F39RE |
45F39RE Specification Sheet
RESISTOR SILICONE 39 OHM 5W - 45F39RE (45F39RE-ND)
Related parts:RESISTOR SILICONE 39 OHM 5W - 45F39RE
Order 'resistor silicone 39 ohm 5w - 45F39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F39RE-ND.
RESISTOR SILICONE 39 OHM 5W - 45F39R
Order 'resistor silicone 39 ohm 5w - 45F39R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F39R-ND.
RESISTOR SILICONE 39 OHM 5W - 45J39RE
Order 'resistor silicone 39 ohm 5w - 45J39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J39RE-ND.
RESISTOR SILICONE 39 OHM 5W - ALSR-5-39-1%
Order 'resistor silicone 39 ohm 5w - ALSR-5-39-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-39-ND.
RESISTOR SILICONE 39 OHM 5W - ALSR-5-39
Order 'resistor silicone 39 ohm 5w - ALSR-5-39' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-39-ND.
RESISTOR SILICONE 39 OHM 5W - RW-0074D2390
Order 'resistor silicone 39 ohm 5w - RW-0074D2390' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E39-ND.
RESISTOR WIREWOUND 39 OHM 5W - 25J39RE
Order 'resistor wirewound 39 ohm 5w - 25J39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J39RE-ND.
RESISTOR WIREWOUND 39 OHM 5W - 25J39R
Order 'resistor wirewound 39 ohm 5w - 25J39R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J39R-ND.
RESISTOR SILICONE 39 OHM 10W - 40J39RE
Order 'resistor silicone 39 ohm 10w - 40J39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J39RE-ND.
RESISTOR SILICONE 39 OHM 1W - 41F39RE
Order 'resistor silicone 39 ohm 1w - 41F39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F39RE-ND.
RESISTOR SILICONE 39 OHM 1W - 41F39R
Order 'resistor silicone 39 ohm 1w - 41F39R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F39R-ND.
RESISTOR SILICONE 39 OHM 2W - 42J39RE
Order 'resistor silicone 39 ohm 2w - 42J39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J39RE-ND.
RESISTOR SILICONE 39 OHM 3W - 43F39RE
Order 'resistor silicone 39 ohm 3w - 43F39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F39RE-ND.
RESISTOR SILICONE 39 OHM 3W - 43F39R
Order 'resistor silicone 39 ohm 3w - 43F39R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F39R-ND.
RESISTOR SILICONE 39 OHM 3W - 43J39RE
Order 'resistor silicone 39 ohm 3w - 43J39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J39RE-ND.
Send this link via E-Mail
Help With This Screen