RESISTOR SILICONE 390 OHM 5W - 45F390E
| Digi-Key Part Number | 45F390E-ND |
1 25 100 250 500 |
1.27000 1.08520 .96570 .82468 .70532 |
Extended Price
1.27 27.13 96.57 206.17 352.66 |
| Manufacturer Part Number | 45F390E | |||
| Description | RESISTOR SILICONE 390 OHM 5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45F390E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 460V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45F390E 45F390E |
45F390E Specification Sheet
RESISTOR SILICONE 390 OHM 5W - 45F390E (45F390E-ND)
Related parts:RESISTOR SILICONE 390 OHM 5W - 45F390E
Order 'resistor silicone 390 ohm 5w - 45F390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F390E-ND.
RESISTOR SILICONE 390 OHM 5W - 45F390
Order 'resistor silicone 390 ohm 5w - 45F390' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F390-ND.
RESISTOR SILICONE 390 OHM 5W - 45J390E
Order 'resistor silicone 390 ohm 5w - 45J390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J390E-ND.
RESISTOR SILICONE 390 OHM 5W - ALSR-5-390-1%
Order 'resistor silicone 390 ohm 5w - ALSR-5-390-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-390-ND.
RESISTOR SILICONE 390 OHM 5W - ALSR-5-390
Order 'resistor silicone 390 ohm 5w - ALSR-5-390' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-390-ND.
RESISTOR SILICONE 390 OHM 5W - RW-0074D3390
Order 'resistor silicone 390 ohm 5w - RW-0074D3390' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E390-ND.
RESISTOR CER 390 OHM 5W RADIAL - TWM5J390E
Order 'resistor cer 390 ohm 5w radial - TWM5J390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J390E-ND.
RESISTOR CER 390 OHM 5W RADIAL - TWM5J390
Order 'resistor cer 390 ohm 5w radial - TWM5J390' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J390-ND.
RESISTOR WIREWOUND 390 OHM 5W - 25J390E
Order 'resistor wirewound 390 ohm 5w - 25J390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J390E-ND.
RESISTOR WIREWOUND 390 OHM 5W - 25J390
Order 'resistor wirewound 390 ohm 5w - 25J390' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J390-ND.
RESISTOR SILICONE 390 OHM 10W - 40J390E
Order 'resistor silicone 390 ohm 10w - 40J390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J390E-ND.
RESISTOR SILICONE 390 OHM 1W - 41F390E
Order 'resistor silicone 390 ohm 1w - 41F390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F390E-ND.
RESISTOR SILICONE 390 OHM 1W - 41F390
Order 'resistor silicone 390 ohm 1w - 41F390' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F390-ND.
RESISTOR SILICONE 390 OHM 1W - 41J390E
Order 'resistor silicone 390 ohm 1w - 41J390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41J390E-ND.
RESISTOR SILICONE 390 OHM 2W - 42J390E
Order 'resistor silicone 390 ohm 2w - 42J390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J390E-ND.
Send this link via E-Mail
Help With This Screen