RESISTOR SILICONE 35 OHM 5W - 45F35RE
| Digi-Key Part Number | 45F35RE-ND |
1 25 100 250 500 |
1.36000 1.14600 1.01390 .87060 .73836 |
Extended Price
1.36 28.65 101.39 217.65 369.18 |
| Manufacturer Part Number | 45F35RE | |||
| Description | RESISTOR SILICONE 35 OHM 5W | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45F35RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 35.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 460V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45F35RE 45F35RE |
45F35RE Specification Sheet
RESISTOR SILICONE 35 OHM 5W - 45F35RE (45F35RE-ND)
Related parts:RESISTOR SILICONE 35 OHM 5W - 45F35RE
Order 'resistor silicone 35 ohm 5w - 45F35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F35RE-ND.
RESISTOR SILICONE 35 OHM 5W - 45F35R
Order 'resistor silicone 35 ohm 5w - 45F35R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F35R-ND.
RESISTOR SILICONE 35 OHM 5W - 45J35RE
Order 'resistor silicone 35 ohm 5w - 45J35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J35RE-ND.
RESISTOR SILICONE 35 OHM 5W - ALSR-5-35-1%
Order 'resistor silicone 35 ohm 5w - ALSR-5-35-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-35-ND.
RESISTOR SILICONE 35 OHM 5W - ALSR-5-35
Order 'resistor silicone 35 ohm 5w - ALSR-5-35' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-35-ND.
RESISTOR SILICONE 35 OHM 5W - RW-0074D2350
Order 'resistor silicone 35 ohm 5w - RW-0074D2350' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E35-ND.
RESISTOR WIREWOUND 35 OHM 5W - 25J35RE
Order 'resistor wirewound 35 ohm 5w - 25J35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J35RE-ND.
RESISTOR WIREWOUND 35 OHM 5W - 25J35R
Order 'resistor wirewound 35 ohm 5w - 25J35R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J35R-ND.
RESISTOR SILICONE 35 OHM 10W - 40J35RE
Order 'resistor silicone 35 ohm 10w - 40J35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J35RE-ND.
RESISTOR SILICONE 35 OHM 1W - 41F35RE
Order 'resistor silicone 35 ohm 1w - 41F35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F35RE-ND.
RESISTOR SILICONE 35 OHM 1W - 41F35R
Order 'resistor silicone 35 ohm 1w - 41F35R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F35R-ND.
RESISTOR SILICONE 35 OHM 2W - 42J35RE
Order 'resistor silicone 35 ohm 2w - 42J35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J35RE-ND.
RESISTOR SILICONE 35 OHM 3W - 43F35RE
Order 'resistor silicone 35 ohm 3w - 43F35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F35RE-ND.
RESISTOR SILICONE 35 OHM 3W - 43F35R
Order 'resistor silicone 35 ohm 3w - 43F35R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F35R-ND.
RESISTOR SILICONE 35 OHM 3W - 43J35RE
Order 'resistor silicone 35 ohm 3w - 43J35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J35RE-ND.
Send this link via E-Mail
Help With This Screen