RESISTOR SILICONE 225 OHM 5W - 45F225 - Resistors
225 Ohm 5W Through Hole Resistors Ohmite 45F225
| Digi-Key Part Number | 45F225-ND |
250 |
.89000 |
Extended Price
222.50 |
| Manufacturer Part Number | 45F225 | |||
| Description | RESISTOR SILICONE 225 OHM 5W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 225 Ohm 5W Through Hole Resistors Ohmite 45F225
| Technical/Catalog Information | 45F225 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 225 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
45F225 45F225 |
45F225 Specification Sheet
RESISTOR SILICONE 225 OHM 5W - 45F225 (45F225-ND) - Resistors
Related parts 225 Ohm 5W Through Hole Resistors Ohmite 45F225RESISTOR SILICONE 225 OHM 5W - 45F225
Order 'resistor silicone 225 ohm 5w - 45F225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F225-ND.
RESISTOR SILICONE 225 OHM 5W - 45F225E
Order 'resistor silicone 225 ohm 5w - 45F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F225E-ND.
RESISTOR SILICONE 225 OHM 5W - 45J225E
Order 'resistor silicone 225 ohm 5w - 45J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J225E-ND.
RESISTOR WIREWOUND 225 OHM 5W - 25J225E
Order 'resistor wirewound 225 ohm 5w - 25J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225E-ND.
RESISTOR WIREWOUND 225 OHM 5W - 25J225
Order 'resistor wirewound 225 ohm 5w - 25J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225-ND.
RESISTOR SILICONE 225 OHM 5W - ALSR-5-225-1%
Order 'resistor silicone 225 ohm 5w - ALSR-5-225-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-225-ND.
RESISTOR SILICONE 225 OHM 5W - ALSR-5-225
Order 'resistor silicone 225 ohm 5w - ALSR-5-225' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-225-ND.
RESISTOR SILICONE 225 OHM 5W - RW-0074D3225
Order 'resistor silicone 225 ohm 5w - RW-0074D3225' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E225-ND.
RESISTOR WIREWOUND 225 OHM 5W - VL-0005G3225
Order 'resistor wirewound 225 ohm 5w - VL-0005G3225' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E225-ND.
RESISTOR SILICONE .13 OHM 5W - 45FR13E
Order 'resistor silicone .13 ohm 5w - 45FR13E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45FR13E-ND.
RESISTOR SILICONE 225 OHM 10W - 40J225E
Order 'resistor silicone 225 ohm 10w - 40J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J225E-ND.
RESISTOR SILICONE 225 OHM 1W - 41F225E
Order 'resistor silicone 225 ohm 1w - 41F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F225E-ND.
RESISTOR SILICONE 225 OHM 1W - 41F225
Order 'resistor silicone 225 ohm 1w - 41F225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F225-ND.
RESISTOR SILICONE 225 OHM 2W - 42J225E
Order 'resistor silicone 225 ohm 2w - 42J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J225E-ND.
RESISTOR SILICONE 225 OHM 3W - 43F225E
Order 'resistor silicone 225 ohm 3w - 43F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F225E-ND.
Options for 225 Ohm 5W Through Hole Resistors Ohmite 45F225
Send this link via E-Mail
Help With This Screen
