RESISTOR SILICONE 125 OHM 5W - 45F125E
| Digi-Key Part Number | 45F125E-ND |
1 25 100 250 500 |
1.27000 1.08520 .96570 .82468 .70532 |
Extended Price
1.27 27.13 96.57 206.17 352.66 |
| Manufacturer Part Number | 45F125E | |||
| Description | RESISTOR SILICONE 125 OHM 5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45F125E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 125 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 460V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45F125E 45F125E |
45F125E Specification Sheet
RESISTOR SILICONE 125 OHM 5W - 45F125E (45F125E-ND)
Related parts:RESISTOR SILICONE 125 OHM 5W - 45F125E
Order 'resistor silicone 125 ohm 5w - 45F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F125E-ND.
RESISTOR SILICONE 125 OHM 5W - 45F125
Order 'resistor silicone 125 ohm 5w - 45F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F125-ND.
RESISTOR SILICONE 125 OHM 5W - 45J125E
Order 'resistor silicone 125 ohm 5w - 45J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J125E-ND.
RESISTOR SILICONE 125 OHM 5W - ALSR-5-125-1%
Order 'resistor silicone 125 ohm 5w - ALSR-5-125-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-125-ND.
RESISTOR SILICONE 125 OHM 5W - ALSR-5-125
Order 'resistor silicone 125 ohm 5w - ALSR-5-125' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-125-ND.
RESISTOR SILICONE 125 OHM 5W - RW-0074D3125
Order 'resistor silicone 125 ohm 5w - RW-0074D3125' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC5E125-ND.
RESISTOR WIREWOUND 125 OHM 5W - 25J125E
Order 'resistor wirewound 125 ohm 5w - 25J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J125E-ND.
RESISTOR WIREWOUND 125 OHM 5W - 25J125
Order 'resistor wirewound 125 ohm 5w - 25J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J125-ND.
RESISTOR SILICONE 125 OHM 10W - 40J125E
Order 'resistor silicone 125 ohm 10w - 40J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J125E-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125E
Order 'resistor silicone 125 ohm 1w - 41F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125E-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125
Order 'resistor silicone 125 ohm 1w - 41F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125-ND.
RESISTOR SILICONE 125 OHM 2W - 42J125E
Order 'resistor silicone 125 ohm 2w - 42J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J125E-ND.
RESISTOR SILICONE 125 OHM 3W - 43F125E
Order 'resistor silicone 125 ohm 3w - 43F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F125E-ND.
RESISTOR SILICONE 125 OHM 3W - 43F125
Order 'resistor silicone 125 ohm 3w - 43F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F125-ND.
RESISTOR SILICONE 125 OHM 3W - 43J125E
Order 'resistor silicone 125 ohm 3w - 43J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J125E-ND.
Send this link via E-Mail
Help With This Screen