RESISTOR SILICONE 10 OHM 5W - 45F10R
| Digi-Key Part Number | 45F10R-ND |
250 |
1.00124 |
Extended Price
250.31 |
| Manufacturer Part Number | 45F10R | |||
| Description | RESISTOR SILICONE 10 OHM 5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 45F10R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 460V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
45F10R 45F10R |
45F10R Specification Sheet
RESISTOR SILICONE 10 OHM 5W - 45F10R (45F10R-ND)
Related parts:RESISTOR SILICONE 10 OHM 5W - 45F10R
Order 'resistor silicone 10 ohm 5w - 45F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F10R-ND.
RESISTOR SILICONE 10 OHM 5W - 45F10RE
Order 'resistor silicone 10 ohm 5w - 45F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F10RE-ND.
RESISTOR SILICONE 1.0 OHM 5W - 45F1R0E
Order 'resistor silicone 1.0 ohm 5w - 45F1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F1R0E-ND.
RESISTOR SILICONE 1.0 OHM 5W - 45F1R0
Order 'resistor silicone 1.0 ohm 5w - 45F1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F1R0-ND.
RESISTOR SILICONE .10 OHM 5W - 45FR10E
Order 'resistor silicone .10 ohm 5w - 45FR10E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45FR10E-ND.
RESISTOR SILICONE .10 OHM 5W - 45FR10
Order 'resistor silicone .10 ohm 5w - 45FR10' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45FR10-ND.
RESISTOR SILICONE 10 OHM 5W - 45J10RE
Order 'resistor silicone 10 ohm 5w - 45J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J10RE-ND.
RESISTOR SILICONE 1.0 OHM 5W - 45J1R0E
Order 'resistor silicone 1.0 ohm 5w - 45J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J1R0E-ND.
RESISTOR SILICONE .10 OHM 5W - 45JR10E
Order 'resistor silicone .10 ohm 5w - 45JR10E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45JR10E-ND.
RESISTOR SILICONE 10 OHM 5W - ALSR-5-10-1%
Order 'resistor silicone 10 ohm 5w - ALSR-5-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-10-ND.
RESISTOR SILICONE 1.0 OHM 5W - ALSR-5-1.0-1%
Order 'resistor silicone 1.0 ohm 5w - ALSR-5-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-1.0-ND.
RESISTOR SILICONE .10 OHM 5W - ALSR-5-.10-1%
Order 'resistor silicone .10 ohm 5w - ALSR-5-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-.10-ND.
RESISTOR SILICONE 1.0 OHM 5W - ALSR-5-1.0
Order 'resistor silicone 1.0 ohm 5w - ALSR-5-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-1.0-ND.
RESISTOR SILICONE 10 OHM 5W - ALSR-5-10
Order 'resistor silicone 10 ohm 5w - ALSR-5-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-10-ND.
RESISTOR SILICONE .10 OHM 5W - ALSR-5-.10
Order 'resistor silicone .10 ohm 5w - ALSR-5-.10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-.10-ND.
Send this link via E-Mail
Help With This Screen