200 Ohm 3W Through Hole Resistors Ohmite 43J200E
RESISTOR SILICONE 200 OHM 3W - 43J200E - Resistors
| Digi-Key Part Number | 43J200E-ND |
1 25 100 250 500 |
.96000 .80360 .71660 .61884 .52114 |
Extended Price
0.96 20.09 71.66 154.71 260.57 |
| Manufacturer Part Number | 43J200E | |||
| Description | RESISTOR SILICONE 200 OHM 3W | |||
| Quantity Available | 151 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43J200E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43J200E 43J200E |
43J200E Specification Sheet
RESISTOR SILICONE 200 OHM 3W - 43J200E (43J200E-ND) - Resistors
Related parts 200 Ohm 3W Through Hole Resistors Ohmite 43J200E200 Ohm 3W Through Hole Resistors Ohmite 43J200E
Order 'resistor silicone 200 ohm 3w - 43J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J200E-ND.
200 Ohm 3W Through Hole Resistors Ohmite 43F200E
Order 'resistor silicone 200 ohm 3w - 43F200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F200E-ND.
200 Ohm 3W Through Hole Resistors Ohmite 43F200
Order 'resistor silicone 200 ohm 3w - 43F200' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F200-ND.
200 Ohm 3W Through Hole Resistors Ohmite TWM3J200E
Order 'resistor cer 200 ohm 3w radial - TWM3J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J200E-ND.
200 Ohm 3W Through Hole Resistors Ohmite TWM3J200
Order 'resistor cer 200 ohm 3w radial - TWM3J200' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J200-ND.
200 Ohm 3W Through Hole Resistors Ohmite 23J200E
Order 'resistor wirewound 200 ohm 3w - 23J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J200E-ND.
200 Ohm 3W Through Hole Resistors Ohmite 23J200
Order 'resistor wirewound 200 ohm 3w - 23J200' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J200-ND.
20.0 Ohm 3W Through Hole Resistors Ohmite 43F20RE
Order 'resistor silicone 20 ohm 3w - 43F20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F20RE-ND.
20.0 Ohm 3W Through Hole Resistors Ohmite 43F20R
Order 'resistor silicone 20 ohm 3w - 43F20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F20R-ND.
20.0 Ohm 3W Through Hole Resistors Ohmite 43J20RE
Order 'resistor silicone 20 ohm 3w - 43J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J20RE-ND.
200 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-200-1%
Order 'resistor silicone 200 ohm 3w - ALSR-3-200-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-200-ND.
200 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-200
Order 'resistor silicone 200 ohm 3w - ALSR-3-200' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-200-ND.
200 Ohm 3W Through Hole Resistors Memcor-Truohm RW-0079D3200
Order 'resistor silicone 200 ohm 3w - RW-0079D3200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D200-ND.
20.0 Ohm 3W Through Hole Resistors Ohmite 23J20RE
Order 'resistor wirewound 20 ohm 3w - 23J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J20RE-ND.
20.0 Ohm 3W Through Hole Resistors Ohmite 23J20R
Order 'resistor wirewound 20 ohm 3w - 23J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J20R-ND.
Options for 200 Ohm 3W Through Hole Resistors Ohmite 43J200E
Send this link via E-Mail
Help With This Screen
