1.50 Ohm 3W Through Hole Resistors Ohmite 43J1R5E
RESISTOR SILICONE 1.5 OHM 3W - 43J1R5E - Resistors
| Digi-Key Part Number | 43J1R5E-ND |
1 25 100 250 500 |
1.14000 .97520 .84640 .73928 .63214 |
Extended Price
1.14 24.38 84.64 184.82 316.07 |
| Manufacturer Part Number | 43J1R5E | |||
| Description | RESISTOR SILICONE 1.5 OHM 3W | |||
| Quantity Available | 147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43J1R5E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43J1R5E 43J1R5E |
43J1R5E Specification Sheet
RESISTOR SILICONE 1.5 OHM 3W - 43J1R5E (43J1R5E-ND) - Resistors
Related parts 1.50 Ohm 3W Through Hole Resistors Ohmite 43J1R5E1.50 Ohm 3W Through Hole Resistors Ohmite 43J1R5E
Order 'resistor silicone 1.5 ohm 3w - 43J1R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J1R5E-ND.
15.0 Ohm 3W Through Hole Resistors Ohmite 43F15RE
Order 'resistor silicone 15 ohm 3w - 43F15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F15RE-ND.
15.0 Ohm 3W Through Hole Resistors Ohmite 43F15R
Order 'resistor silicone 15 ohm 3w - 43F15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F15R-ND.
1.50 Ohm 3W Through Hole Resistors Ohmite 43F1R5E
Order 'resistor silicone 1.5 ohm 3w - 43F1R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F1R5E-ND.
1.50 Ohm 3W Through Hole Resistors Ohmite 43F1R5
Order 'resistor silicone 1.5 ohm 3w - 43F1R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F1R5-ND.
0.15 Ohm 3W Through Hole Resistors Ohmite 43FR15E
Order 'resistor silicone .15 ohm 3w - 43FR15E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43FR15E-ND.
0.15 Ohm 3W Through Hole Resistors Ohmite 43FR15
Order 'resistor silicone .15 ohm 3w - 43FR15' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43FR15-ND.
15.0 Ohm 3W Through Hole Resistors Ohmite 43J15RE
Order 'resistor silicone 15 ohm 3w - 43J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J15RE-ND.
0.15 Ohm 3W Through Hole Resistors Ohmite 43JR15E
Order 'resistor silicone .15 ohm 3w - 43JR15E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43JR15E-ND.
1.50 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-1.5-1%
Order 'resistor silicone 1.5 ohm 3w - ALSR-3-1.5-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.5-ND.
15.0 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-15-1%
Order 'resistor silicone 15 ohm 3w - ALSR-3-15-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-15-ND.
0.15 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-.15-1%
Order 'resistor silicone .15 ohm 3w - ALSR-3-.15-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-.15-ND.
15.0 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-15
Order 'resistor silicone 15 ohm 3w - ALSR-3-15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-15-ND.
0.15 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-.15
Order 'resistor silicone .15 ohm 3w - ALSR-3-.15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-.15-ND.
1.50 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-1.5
Order 'resistor silicone 1.5 ohm 3w - ALSR-3-1.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-1.5-ND.
Options for 1.50 Ohm 3W Through Hole Resistors Ohmite 43J1R5E
Send this link via E-Mail
Help With This Screen
