RESISTOR SILICONE 1.0 OHM 3W - 43J1R0E
1.00 Ohm 3W Through Hole Resistors Ohmite 43J1R0E
| Digi-Key Part Number | 43J1R0E-ND |
1 25 100 250 500 |
1.14000 .97520 .84640 .73928 .63214 |
Extended Price
1.14 24.38 84.64 184.82 316.07 |
| Manufacturer Part Number | 43J1R0E | |||
| Description | RESISTOR SILICONE 1.0 OHM 3W | |||
| Quantity Available | 1780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43J1R0E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43J1R0E 43J1R0E |
43J1R0E Specification Sheet
RESISTOR SILICONE 1.0 OHM 3W - 43J1R0E (43J1R0E-ND)
Related parts 1.00 Ohm 3W Through Hole Resistors Ohmite 43J1R0ERESISTOR SILICONE 1.0 OHM 3W - 43J1R0E
Order 'resistor silicone 1.0 ohm 3w - 43J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J1R0E-ND.
RESISTOR SILICONE 10 OHM 3W - 43F10RE
Order 'resistor silicone 10 ohm 3w - 43F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10RE-ND.
RESISTOR SILICONE 10 OHM 3W - 43F10R
Order 'resistor silicone 10 ohm 3w - 43F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10R-ND.
RESISTOR SILICONE 1.0 OHM 3W - 43F1R0E
Order 'resistor silicone 1.0 ohm 3w - 43F1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F1R0E-ND.
RESISTOR SILICONE 1.0 OHM 3W - 43F1R0
Order 'resistor silicone 1.0 ohm 3w - 43F1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F1R0-ND.
RESISTOR SILICONE .10 OHM 3W - 43FR10E
Order 'resistor silicone .10 ohm 3w - 43FR10E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43FR10E-ND.
RESISTOR SILICONE .10 OHM 3W - 43FR10
Order 'resistor silicone .10 ohm 3w - 43FR10' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43FR10-ND.
RESISTOR SILICONE 10 OHM 3W - 43J10RE
Order 'resistor silicone 10 ohm 3w - 43J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J10RE-ND.
RESISTOR SILICONE .10 OHM 3W - 43JR10E
Order 'resistor silicone .10 ohm 3w - 43JR10E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43JR10E-ND.
RESISTOR SILICONE 10 OHM 3W - ALSR-3-10-1%
Order 'resistor silicone 10 ohm 3w - ALSR-3-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-10-ND.
RESISTOR SILICONE .10 OHM 3W - ALSR-3-.10-1%
Order 'resistor silicone .10 ohm 3w - ALSR-3-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-.10-ND.
RESISTOR SILICONE 1.0 OHM 3W - ALSR-3-1.0-1%
Order 'resistor silicone 1.0 ohm 3w - ALSR-3-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.0-ND.
RESISTOR SILICONE 1.0 OHM 3W - ALSR-3-1.0
Order 'resistor silicone 1.0 ohm 3w - ALSR-3-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-1.0-ND.
RESISTOR SILICONE 10 OHM 3W - ALSR-3-10
Order 'resistor silicone 10 ohm 3w - ALSR-3-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-10-ND.
RESISTOR SILICONE .10 OHM 3W - ALSR-3-.10
Order 'resistor silicone .10 ohm 3w - ALSR-3-.10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-.10-ND.
Options for 1.00 Ohm 3W Through Hole Resistors Ohmite 43J1R0E
Send this link via E-Mail
Help With This Screen
