RESISTOR SILICONE 1.2K OHM 3W - 43J1K2E - Resistors
| Digi-Key Part Number | 43J1K2E-ND |
250 |
.84644 |
Extended Price
211.61 |
| Manufacturer Part Number | 43J1K2E | |||
| Description | RESISTOR SILICONE 1.2K OHM 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43J1K2E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43J1K2E 43J1K2E |
43J1K2E Specification Sheet
RESISTOR SILICONE 1.2K OHM 3W - 43J1K2E (43J1K2E-ND) - Resistors
Related partsRESISTOR SILICONE 1.2K OHM 3W - 43J1K2E
Order 'resistor silicone 1.2k ohm 3w - 43J1K2E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J1K2E-ND.
RESISTOR SILICONE 1.2K OHM 3W - 43F1K2E
Order 'resistor silicone 1.2k ohm 3w - 43F1K2E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F1K2E-ND.
RESISTOR SILICONE 1.2K OHM 3W - 43F1K2
Order 'resistor silicone 1.2k ohm 3w - 43F1K2' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F1K2-ND.
RESISTOR SILICONE 1.2K OHM 3W - ALSR-3-1.2K-1%
Order 'resistor silicone 1.2k ohm 3w - ALSR-3-1.2K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-1.2K-ND.
RESISTOR SILICONE 1.2K OHM 3W - ALSR-3-1.2K
Order 'resistor silicone 1.2k ohm 3w - ALSR-3-1.2K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-1.2K-ND.
RESISTOR SILICONE 1.2K OHM 3W - RW-0079D4120
Order 'resistor silicone 1.2k ohm 3w - RW-0079D4120' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D1.2K-ND.
RESISTOR WIREWOUND 1.2K OHM 3W - 23J1K2E
Order 'resistor wirewound 1.2k ohm 3w - 23J1K2E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K2E-ND.
RESISTOR WIREWOUND 1.2K OHM 3W - 23J1K2
Order 'resistor wirewound 1.2k ohm 3w - 23J1K2' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K2-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100E
Order 'resistor silicone 100 ohm 3w - 43F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100E-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100
Order 'resistor silicone 100 ohm 3w - 43F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100-ND.
RESISTOR SILICONE 10.0K OHM 3W - 43F10KE
Order 'resistor silicone 10.0k ohm 3w - 43F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10KE-ND.
RESISTOR SILICONE 10.0K OHM 3W - 43F10K
Order 'resistor silicone 10.0k ohm 3w - 43F10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10K-ND.
RESISTOR SILICONE 10 OHM 3W - 43F10RE
Order 'resistor silicone 10 ohm 3w - 43F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10RE-ND.
RESISTOR SILICONE 10 OHM 3W - 43F10R
Order 'resistor silicone 10 ohm 3w - 43F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10R-ND.
RESISTOR SILICONE 120 OHM 3W - 43F120E
Order 'resistor silicone 120 ohm 3w - 43F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F120E-ND.
Options for
Send this link via E-Mail
Help With This Screen
