Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR SILICONE 800 OHM 3W - 43F800E - Resistors

Digi-Key Part Number 43F800E-ND
Price Break
1
25
100
250
500
Unit Price
1.14000
.97360
.85580
.74884
.63116
Extended Price
1.14
24.34
85.58
187.21
315.58
Manufacturer Part Number43F800E
DescriptionRESISTOR SILICONE 800 OHM 3W
Quantity Available 140
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information43F800E
VendorOhmite
CategoryResistors
Resistance In Ohms800
Power (Watts)3W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working48.990V
Temperature Coefficient±20ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43F800E
43F800E

43F800E Specification Sheet

Image of RESISTOR SILICONE 800 OHM 3W - 43F800E

RESISTOR SILICONE 800 OHM 3W - 43F800E (43F800E-ND) - Resistors

Related parts Resistors :
RESISTOR SILICONE 800 OHM 3W - 43F800E
 Order 'resistor silicone 800 ohm 3w - 43F800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F800E-ND.
RESISTOR SILICONE 800 OHM 3W - 43F800
 Order 'resistor silicone 800 ohm 3w - 43F800' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F800-ND.
RESISTOR SILICONE 800 OHM 3W - 43J800E
 Order 'resistor silicone 800 ohm 3w - 43J800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J800E-ND.
RESISTOR SILICONE 800 OHM 3W - ALSR-3-800-1%
 Order 'resistor silicone 800 ohm 3w - ALSR-3-800-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-800-ND.
RESISTOR SILICONE 800 OHM 3W - ALSR-3-800
 Order 'resistor silicone 800 ohm 3w - ALSR-3-800' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-800-ND.
RESISTOR SILICONE 800 OHM 3W - RW-0079D3800
 Order 'resistor silicone 800 ohm 3w - RW-0079D3800' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D800-ND.
RESISTOR WIREWOUND 800 OHM 3W - 23J800E
 Order 'resistor wirewound 800 ohm 3w - 23J800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J800E-ND.
RESISTOR WIREWOUND 800 OHM 3W - 23J800
 Order 'resistor wirewound 800 ohm 3w - 23J800' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J800-ND.
RESISTOR SILICONE 800 OHM 10W - 40J800E
 Order 'resistor silicone 800 ohm 10w - 40J800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J800E-ND.
RESISTOR SILICONE 800 OHM 1W - 41F800E
 Order 'resistor silicone 800 ohm 1w - 41F800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F800E-ND.
RESISTOR SILICONE 800 OHM 1W - 41F800
 Order 'resistor silicone 800 ohm 1w - 41F800' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F800-ND.
RESISTOR SILICONE 800 OHM 2W - 42J800E
 Order 'resistor silicone 800 ohm 2w - 42J800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J800E-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100E
 Order 'resistor silicone 100 ohm 3w - 43F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100E-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100
 Order 'resistor silicone 100 ohm 3w - 43F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100-ND.
RESISTOR SILICONE 10.0K OHM 3W - 43F10KE
 Order 'resistor silicone 10.0k ohm 3w - 43F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10KE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR SILICONE 800 OHM 3W - 43F800 Next: RESISTOR SILICONE 800 OHM 3W - 43J800E