RESISTOR SILICONE 3.9K OHM 3W - 43F3K9
| Digi-Key Part Number | 43F3K9-ND |
250 |
1.58052 |
Extended Price
395.13 |
| Manufacturer Part Number | 43F3K9 | |||
| Description | RESISTOR SILICONE 3.9K OHM 3W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 43F3K9 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 108.167V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
43F3K9 43F3K9 |
43F3K9 Specification Sheet
RESISTOR SILICONE 3.9K OHM 3W - 43F3K9 (43F3K9-ND)
Related parts :RESISTOR SILICONE 3.9K OHM 3W - 43F3K9
Order 'resistor silicone 3.9k ohm 3w - 43F3K9' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F3K9-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100E
Order 'resistor silicone 100 ohm 3w - 43F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100E-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100
Order 'resistor silicone 100 ohm 3w - 43F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100-ND.
RESISTOR SILICONE 10.0K OHM 3W - 43F10KE
Order 'resistor silicone 10.0k ohm 3w - 43F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10KE-ND.
RESISTOR SILICONE 10.0K OHM 3W - 43F10K
Order 'resistor silicone 10.0k ohm 3w - 43F10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10K-ND.
RESISTOR SILICONE 10 OHM 3W - 43F10RE
Order 'resistor silicone 10 ohm 3w - 43F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10RE-ND.
RESISTOR SILICONE 10 OHM 3W - 43F10R
Order 'resistor silicone 10 ohm 3w - 43F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10R-ND.
RESISTOR SILICONE 120 OHM 3W - 43F120E
Order 'resistor silicone 120 ohm 3w - 43F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F120E-ND.
RESISTOR SILICONE 120 OHM 3W - 43F120
Order 'resistor silicone 120 ohm 3w - 43F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F120-ND.
RESISTOR SILICONE 125 OHM 3W - 43F125E
Order 'resistor silicone 125 ohm 3w - 43F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F125E-ND.
RESISTOR SILICONE 125 OHM 3W - 43F125
Order 'resistor silicone 125 ohm 3w - 43F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F125-ND.
RESISTOR SILICONE 12 OHM 3W - 43F12RE
Order 'resistor silicone 12 ohm 3w - 43F12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F12RE-ND.
RESISTOR SILICONE 12 OHM 3W - 43F12R
Order 'resistor silicone 12 ohm 3w - 43F12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F12R-ND.
RESISTOR SILICONE 150 OHM 3W - 43F150E
Order 'resistor silicone 150 ohm 3w - 43F150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F150E-ND.
RESISTOR SILICONE 150 OHM 3W - 43F150
Order 'resistor silicone 150 ohm 3w - 43F150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F150-ND.
Send this link via E-Mail
Help With This Screen