RESISTOR SILICONE 39 OHM 3W - 43F39R - Resistors
| Digi-Key Part Number | 43F39R-ND |
1 25 100 250 |
1.37000 1.06040 .98000 .89000 |
Extended Price
1.37 26.51 98.00 222.50 |
| Manufacturer Part Number | 43F39R | |||
| Description | RESISTOR SILICONE 39 OHM 3W | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 43F39R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 10.817V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
43F39R 43F39R |
43F39R Specification Sheet
RESISTOR SILICONE 39 OHM 3W - 43F39R (43F39R-ND) - Resistors
Related parts Resistors :RESISTOR SILICONE 39 OHM 3W - 43F39R
Order 'resistor silicone 39 ohm 3w - 43F39R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F39R-ND.
RESISTOR SILICONE 39 OHM 3W - 43F39RE
Order 'resistor silicone 39 ohm 3w - 43F39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F39RE-ND.
RESISTOR SILICONE 39 OHM 3W - 43J39RE
Order 'resistor silicone 39 ohm 3w - 43J39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J39RE-ND.
RESISTOR SILICONE 39 OHM 3W - ALSR-3-39-1%
Order 'resistor silicone 39 ohm 3w - ALSR-3-39-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-39-ND.
RESISTOR SILICONE 39 OHM 3W - ALSR-3-39
Order 'resistor silicone 39 ohm 3w - ALSR-3-39' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-39-ND.
RESISTOR SILICONE 39 OHM 3W - RW-0079D2390
Order 'resistor silicone 39 ohm 3w - RW-0079D2390' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D39-ND.
RESISTOR WIREWOUND 39 OHM 3W - 23J39RE
Order 'resistor wirewound 39 ohm 3w - 23J39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J39RE-ND.
RESISTOR WIREWOUND 39 OHM 3W - 23J39R
Order 'resistor wirewound 39 ohm 3w - 23J39R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J39R-ND.
RESISTOR SILICONE 39 OHM 10W - 40J39RE
Order 'resistor silicone 39 ohm 10w - 40J39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J39RE-ND.
RESISTOR SILICONE 39 OHM 1W - 41F39RE
Order 'resistor silicone 39 ohm 1w - 41F39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F39RE-ND.
RESISTOR SILICONE 39 OHM 1W - 41F39R
Order 'resistor silicone 39 ohm 1w - 41F39R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F39R-ND.
RESISTOR SILICONE 39 OHM 2W - 42J39RE
Order 'resistor silicone 39 ohm 2w - 42J39RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J39RE-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100E
Order 'resistor silicone 100 ohm 3w - 43F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100E-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100
Order 'resistor silicone 100 ohm 3w - 43F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100-ND.
RESISTOR SILICONE 10.0K OHM 3W - 43F10KE
Order 'resistor silicone 10.0k ohm 3w - 43F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10KE-ND.
Send this link via E-Mail
Help With This Screen