225 Ohm 3W Through Hole Resistors Ohmite 43F225
RESISTOR SILICONE 225 OHM 3W - 43F225 - Resistors
| Digi-Key Part Number | 43F225-ND |
250 |
.81820 |
Extended Price
204.55 |
| Manufacturer Part Number | 43F225 | |||
| Description | RESISTOR SILICONE 225 OHM 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 225 Ohm 3W Through Hole Resistors Ohmite 43F225
| Technical/Catalog Information | 43F225 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 225 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
43F225 43F225 |
43F225 Specification Sheet
RESISTOR SILICONE 225 OHM 3W - 43F225 (43F225-ND) - Resistors
Related parts 225 Ohm 3W Through Hole Resistors Ohmite 43F225225 Ohm 3W Through Hole Resistors Ohmite 43F225
Order 'resistor silicone 225 ohm 3w - 43F225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F225-ND.
225 Ohm 3W Through Hole Resistors Ohmite 43F225E
Order 'resistor silicone 225 ohm 3w - 43F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F225E-ND.
225 Ohm 3W Through Hole Resistors Ohmite 43J225E
Order 'resistor silicone 225 ohm 3w - 43J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J225E-ND.
225 Ohm 3W Through Hole Resistors Ohmite 23J225E
Order 'resistor wirewound 225 ohm 3w - 23J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J225E-ND.
225 Ohm 3W Through Hole Resistors Ohmite 23J225
Order 'resistor wirewound 225 ohm 3w - 23J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J225-ND.
225 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-225-1%
Order 'resistor silicone 225 ohm 3w - ALSR-3-225-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-225-ND.
225 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-225
Order 'resistor silicone 225 ohm 3w - ALSR-3-225' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-225-ND.
225 Ohm 3W Through Hole Resistors Memcor-Truohm RW-0079D3225
Order 'resistor silicone 225 ohm 3w - RW-0079D3225' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D225-ND.
225 Ohm 10W Through Hole Resistors Ohmite 40J225E
Order 'resistor silicone 225 ohm 10w - 40J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J225E-ND.
225 Ohm 1W Through Hole Resistors Ohmite 41F225E
Order 'resistor silicone 225 ohm 1w - 41F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F225E-ND.
225 Ohm 1W Through Hole Resistors Ohmite 41F225
Order 'resistor silicone 225 ohm 1w - 41F225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F225-ND.
225 Ohm 2W Through Hole Resistors Ohmite 42J225E
Order 'resistor silicone 225 ohm 2w - 42J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J225E-ND.
100 Ohm 3W Through Hole Resistors Ohmite 43F100E
Order 'resistor silicone 100 ohm 3w - 43F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100E-ND.
100 Ohm 3W Through Hole Resistors Ohmite 43F100
Order 'resistor silicone 100 ohm 3w - 43F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100-ND.
10.0K Ohm 3W Through Hole Resistors Ohmite 43F10KE
Order 'resistor silicone 10.0k ohm 3w - 43F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10KE-ND.
Options for 225 Ohm 3W Through Hole Resistors Ohmite 43F225
Send this link via E-Mail
Help With This Screen
