RESISTOR SILICONE 18 OHM 3W - 43F18RE
| Digi-Key Part Number | 43F18RE-ND |
1 25 100 250 500 |
1.26000 1.08520 .96570 .82000 .70532 |
Extended Price
1.26 27.13 96.57 205.00 352.66 |
| Manufacturer Part Number | 43F18RE | |||
| Description | RESISTOR SILICONE 18 OHM 3W | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43F18RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 7.348V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43F18RE 43F18RE |
43F18RE Specification Sheet
RESISTOR SILICONE 18 OHM 3W - 43F18RE (43F18RE-ND)
Related parts :RESISTOR SILICONE 18 OHM 3W - 43F18RE
Order 'resistor silicone 18 ohm 3w - 43F18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F18RE-ND.
RESISTOR SILICONE 18 OHM 3W - 43F18R
Order 'resistor silicone 18 ohm 3w - 43F18R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F18R-ND.
RESISTOR SILICONE 18 OHM 3W - 43J18RE
Order 'resistor silicone 18 ohm 3w - 43J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J18RE-ND.
RESISTOR SILICON .18 OHM 3W 5% - ALSR-3-.18
Order 'resistor silicon .18 ohm 3w 5% - ALSR-3-.18' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR-3-.18-ND.
RESISTOR SILICONE 18 OHM 3W - ALSR-3-18-1%
Order 'resistor silicone 18 ohm 3w - ALSR-3-18-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-18-ND.
RESISTOR SILICONE 18 OHM 3W - ALSR-3-18
Order 'resistor silicone 18 ohm 3w - ALSR-3-18' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-18-ND.
RESISTOR SILICONE 18 OHM 3W - RW-0079D2180
Order 'resistor silicone 18 ohm 3w - RW-0079D2180' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D18-ND.
RESISTOR WIREWOUND 18 OHM 3W - 23J18RE
Order 'resistor wirewound 18 ohm 3w - 23J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J18RE-ND.
RESISTOR WIREWOUND 18 OHM 3W - 23J18R
Order 'resistor wirewound 18 ohm 3w - 23J18R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J18R-ND.
RESISTOR SILICONE 18 OHM 10W - 40J18RE
Order 'resistor silicone 18 ohm 10w - 40J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J18RE-ND.
RESISTOR SILICONE 18 OHM 1W - 41F18RE
Order 'resistor silicone 18 ohm 1w - 41F18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F18RE-ND.
RESISTOR SILICONE 18 OHM 1W - 41F18R
Order 'resistor silicone 18 ohm 1w - 41F18R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F18R-ND.
RESISTOR SILICONE 18 OHM 2W - 42J18RE
Order 'resistor silicone 18 ohm 2w - 42J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J18RE-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100E
Order 'resistor silicone 100 ohm 3w - 43F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100E-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100
Order 'resistor silicone 100 ohm 3w - 43F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100-ND.
Send this link via E-Mail
Help With This Screen