RESISTOR SILICONE 120 OHM 3W - 43F120E - Resistors
| Digi-Key Part Number | 43F120E-ND |
1 25 100 250 500 |
1.14000 .97360 .85580 .74884 .63116 |
Extended Price
1.14 24.34 85.58 187.21 315.58 |
| Manufacturer Part Number | 43F120E | |||
| Description | RESISTOR SILICONE 120 OHM 3W | |||
| Quantity Available | 195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43F120E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 200V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43F120E 43F120E |
43F120E Specification Sheet
RESISTOR SILICONE 120 OHM 3W - 43F120E (43F120E-ND) - Resistors
Related parts Resistors:RESISTOR SILICONE 120 OHM 3W - 43F120E
Order 'resistor silicone 120 ohm 3w - 43F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F120E-ND.
RESISTOR SILICONE 120 OHM 3W - 43F120
Order 'resistor silicone 120 ohm 3w - 43F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F120-ND.
RESISTOR SILICONE 120 OHM 3W - 43J120E
Order 'resistor silicone 120 ohm 3w - 43J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J120E-ND.
RESISTOR SILICONE 120 OHM 3W - ALSR-3-120-1%
Order 'resistor silicone 120 ohm 3w - ALSR-3-120-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-120-ND.
RESISTOR SILICONE 120 OHM 3W - ALSR-3-120
Order 'resistor silicone 120 ohm 3w - ALSR-3-120' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-120-ND.
RESISTOR SILICONE 120 OHM 3W - RW-0079D3120
Order 'resistor silicone 120 ohm 3w - RW-0079D3120' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC3D120-ND.
RESISTOR WIREWOUND 120 OHM 3W - 23J120E
Order 'resistor wirewound 120 ohm 3w - 23J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J120E-ND.
RESISTOR WIREWOUND 120 OHM 3W - 23J120
Order 'resistor wirewound 120 ohm 3w - 23J120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J120-ND.
RESISTOR SILICONE 120 OHM 10W - 40J120E
Order 'resistor silicone 120 ohm 10w - 40J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J120E-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120E
Order 'resistor silicone 120 ohm 1w - 41F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120E-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120
Order 'resistor silicone 120 ohm 1w - 41F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120-ND.
RESISTOR SILICONE 120 OHM 2W - 42J120E
Order 'resistor silicone 120 ohm 2w - 42J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J120E-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100E
Order 'resistor silicone 100 ohm 3w - 43F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100E-ND.
RESISTOR SILICONE 100 OHM 3W - 43F100
Order 'resistor silicone 100 ohm 3w - 43F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F100-ND.
RESISTOR SILICONE 10.0K OHM 3W - 43F10KE
Order 'resistor silicone 10.0k ohm 3w - 43F10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F10KE-ND.
Send this link via E-Mail
Help With This Screen