ENCLOSURE SLOPED 4"W X 4.5"DEPTH - SCEM101110WH - Boxes, Enclosures, Racks
Metal - Aluminum Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Console SCEM101110WH
| Digi-Key Part Number | SCEM101110WH-ND |
1 |
44.13000 |
Extended Price
44.13 |
| Manufacturer Part Number | SCEM101110WH | |||
| Description | ENCLOSURE SLOPED 4"W X 4.5"DEPTH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCEM101110WH |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Blue, Gray |
| Design | Slanted Top |
| Features | Vented Panel(s) |
| Material | Metal - Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.5" L x 4" W x 4" H (114.3mm x 101.6mm x 101.6mm) |
| Thickness | - |
| Weight | - |
| Container Type | Console |
| Material Flammability Rating | - |
| Other Names |
SCEM101110WH SCEM101110WH |
SCEM101110WH Specification Sheet
ENCLOSURE SLOPED 4"W X 4.5"DEPTH - SCEM101110WH (SCEM101110WH-ND) - Boxes, Enclosures, Racks
Related parts Metal - Aluminum Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Console SCEM101110WHENCLOSURE SLOPED 4"W X 4.5"DEPTH - SCEM101110WH
Order 'enclosure sloped 4"w x 4.5"depth - SCEM101110WH' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number SCEM101110WH-ND.
ENCLOSUR SLOPE 6.5"W X 4.5"DEPTH - SCEM161110WH
Order 'enclosur slope 6.5"w x 4.5"depth - SCEM161110WH' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number SCEM161110WH-ND.
ENCLOSUR SLOPE 6.5"W X 5.5"DEPTH - SCEM161414WH
Order 'enclosur slope 6.5"w x 5.5"depth - SCEM161414WH' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number SCEM161414WH-ND.
ENCLOSURE SLOPE 10"W X 5.5"DEPTH - SCEM251414WH
Order 'enclosure slope 10"w x 5.5"depth - SCEM251414WH' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number SCEM251414WH-ND.
ENCLOSURE SLOPE 10"W X 6.5"DEPTH - SCEM251619WH
Order 'enclosure slope 10"w x 6.5"depth - SCEM251619WH' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number SCEM251619WH-ND.
ENCLOSURE SLOPE 14"W X 6.5"DEPTH - SCEM351619WH
Order 'enclosure slope 14"w x 6.5"depth - SCEM351619WH' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number SCEM351619WH-ND.
PANEL 4" FAN TOP 31.5" DEPTH BLK - C2T1931FBK1
Order 'panel 4" fan top 31.5" depth blk - C2T1931FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931FBK1-ND.
PANEL 4" FAN TOP 31.5" DEPTH GRY - C2T1931FCG1
Order 'panel 4" fan top 31.5" depth gry - C2T1931FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931FCG1-ND.
PANEL 4" FAN TOP 36" DEPTH BLACK - C2T1936FBK1
Order 'panel 4" fan top 36" depth black - C2T1936FBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936FBK1-ND.
PANEL 4" FAN TOP 36" DEPTH GRY - C2T1936FCG1
Order 'panel 4" fan top 36" depth gry - C2T1936FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936FCG1-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE2BKBU
Order 'box sloped alum 4" x5.5" blk/blu - 1456CE2BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE2WHBU
Order 'box sloped alum 4" x5.5" wht/blu - 1456CE2WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/WAL - 1456CE2WHCWW
Order 'box sloped alum 4" x5.5" wht/wal - 1456CE2WHCWW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE2WHCWW-ND.
BOX SLOPED ALUM 4" X5.5" BLK/BLU - 1456CE3BKBU
Order 'box sloped alum 4" x5.5" blk/blu - 1456CE3BKBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3BKBU-ND.
BOX SLOPED ALUM 4" X5.5" WHT/BLU - 1456CE3WHBU
Order 'box sloped alum 4" x5.5" wht/blu - 1456CE3WHBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1456CE3WHBU-ND.
Options for Metal - Aluminum Vented Panel(s) Box Boxes, Enclosures, Rack Hammond Manufacturing Console SCEM101110WH
Send this link via E-Mail
Help With This Screen
