RESISTOR SILICONE 50 OHM 2W - 42J50RE - Resistors
| Digi-Key Part Number | 42J50RE-ND |
1 25 100 250 500 |
1.04000 .88320 .78620 .67000 .58154 |
Extended Price
1.04 22.08 78.62 167.50 290.77 |
| Manufacturer Part Number | 42J50RE | |||
| Description | RESISTOR SILICONE 50 OHM 2W | |||
| Quantity Available | 388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42J50RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 10V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42J50RE 42J50RE |
42J50RE Specification Sheet
RESISTOR SILICONE 50 OHM 2W - 42J50RE (42J50RE-ND) - Resistors
Related parts Resistors :RESISTOR SILICONE 50 OHM 2W - 42J50RE
Order 'resistor silicone 50 ohm 2w - 42J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J50RE-ND.
RESISTOR SILICONE 5.0 OHM 2W - 42J5R0E
Order 'resistor silicone 5.0 ohm 2w - 42J5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J5R0E-ND.
RESISTOR SILICONE .50 OHM 2W - 42JR50E
Order 'resistor silicone .50 ohm 2w - 42JR50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42JR50E-ND.
RESISTOR SILICONE 50 OHM 10W - 40J50RE
Order 'resistor silicone 50 ohm 10w - 40J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J50RE-ND.
RESISTOR SILICONE 5.0 OHM 10W - 40J5R0E
Order 'resistor silicone 5.0 ohm 10w - 40J5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J5R0E-ND.
RESISTOR SILICONE .50 OHM 10W - 40JR50E
Order 'resistor silicone .50 ohm 10w - 40JR50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40JR50E-ND.
RESISTOR SILICONE 50 OHM 1W - 41F50RE
Order 'resistor silicone 50 ohm 1w - 41F50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F50RE-ND.
RESISTOR SILICONE 50 OHM 1W - 41F50R
Order 'resistor silicone 50 ohm 1w - 41F50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F50R-ND.
RESISTOR SILICONE 5.0 OHM 1W - 41F5R0E
Order 'resistor silicone 5.0 ohm 1w - 41F5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F5R0E-ND.
RESISTOR SILICONE 5.0 OHM 1W - 41F5R0
Order 'resistor silicone 5.0 ohm 1w - 41F5R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F5R0-ND.
RESISTOR SILICONE .50 OHM 1W - 41FR50E
Order 'resistor silicone .50 ohm 1w - 41FR50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR50E-ND.
RESISTOR SILICONE .50 OHM 1W - 41FR50
Order 'resistor silicone .50 ohm 1w - 41FR50' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR50-ND.
RESISTOR SILICONE .50 OHM 1W - 41JR50E
Order 'resistor silicone .50 ohm 1w - 41JR50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41JR50E-ND.
RESISTOR SILICONE 100 OHM 2W - 42J100E
Order 'resistor silicone 100 ohm 2w - 42J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J100E-ND.
RESISTOR SILICONE 10 OHM 2W - 42J10RE
Order 'resistor silicone 10 ohm 2w - 42J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J10RE-ND.
Send this link via E-Mail
Help With This Screen