RESISTOR SILICONE 40 OHM 2W - 42J40RE
| Digi-Key Part Number | 42J40RE-ND |
250 |
.78616 |
Extended Price
196.54 |
| Manufacturer Part Number | 42J40RE | |||
| Description | RESISTOR SILICONE 40 OHM 2W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42J40RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 40.0 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 100V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42J40RE 42J40RE |
42J40RE Specification Sheet
RESISTOR SILICONE 40 OHM 2W - 42J40RE (42J40RE-ND)
Related parts:RESISTOR SILICONE 40 OHM 2W - 42J40RE
Order 'resistor silicone 40 ohm 2w - 42J40RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J40RE-ND.
RESISTOR SILICONE 4.0 OHM 2W - 42J4R0E
Order 'resistor silicone 4.0 ohm 2w - 42J4R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J4R0E-ND.
RESISTOR SILICONE .40 OHM 2W - 42JR40E
Order 'resistor silicone .40 ohm 2w - 42JR40E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42JR40E-ND.
RESISTOR SILICONE 40 OHM 10W - 40J40RE
Order 'resistor silicone 40 ohm 10w - 40J40RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J40RE-ND.
RESISTOR SILICONE 4.0 OHM 10W - 40J4R0E
Order 'resistor silicone 4.0 ohm 10w - 40J4R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J4R0E-ND.
RESISTOR SILICONE .40 OHM 10W - 40JR40E
Order 'resistor silicone .40 ohm 10w - 40JR40E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40JR40E-ND.
RESISTOR SILICONE 40 OHM 1W - 41F40RE
Order 'resistor silicone 40 ohm 1w - 41F40RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F40RE-ND.
RESISTOR SILICONE 40 OHM 1W - 41F40R
Order 'resistor silicone 40 ohm 1w - 41F40R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F40R-ND.
RESISTOR SILICONE 4.0 OHM 1W - 41F4R0E
Order 'resistor silicone 4.0 ohm 1w - 41F4R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F4R0E-ND.
RESISTOR SILICONE 4.0 OHM 1W - 41F4R0
Order 'resistor silicone 4.0 ohm 1w - 41F4R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F4R0-ND.
RESISTOR SILICONE 40 OHM 1W - 41J40RE
Order 'resistor silicone 40 ohm 1w - 41J40RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41J40RE-ND.
RESISTOR SILICONE 4.0 OHM 1W - 41J4R0E
Order 'resistor silicone 4.0 ohm 1w - 41J4R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41J4R0E-ND.
RESISTOR SILICONE 100 OHM 2W - 42J100E
Order 'resistor silicone 100 ohm 2w - 42J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J100E-ND.
RESISTOR SILICONE 10 OHM 2W - 42J10RE
Order 'resistor silicone 10 ohm 2w - 42J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J10RE-ND.
RESISTOR SILICONE 120 OHM 2W - 42J120E
Order 'resistor silicone 120 ohm 2w - 42J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J120E-ND.
Send this link via E-Mail
Help With This Screen