RESISTOR SILICONE 3.0K OHM 2W - 42J3K0E - Resistors
| Digi-Key Part Number | 42J3K0E-ND |
1 25 100 250 500 |
1.86000 1.57800 1.40380 1.20792 1.02294 |
Extended Price
1.86 39.45 140.38 301.98 511.47 |
| Manufacturer Part Number | 42J3K0E | |||
| Description | RESISTOR SILICONE 3.0K OHM 2W | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42J3K0E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 3.00K |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 77.460V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42J3K0E 42J3K0E |
42J3K0E Specification Sheet
RESISTOR SILICONE 3.0K OHM 2W - 42J3K0E (42J3K0E-ND) - Resistors
Related parts Resistors :RESISTOR SILICONE 3.0K OHM 2W - 42J3K0E
Order 'resistor silicone 3.0k ohm 2w - 42J3K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J3K0E-ND.
RESISTOR SILICONE 100 OHM 2W - 42J100E
Order 'resistor silicone 100 ohm 2w - 42J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J100E-ND.
RESISTOR SILICONE 10 OHM 2W - 42J10RE
Order 'resistor silicone 10 ohm 2w - 42J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J10RE-ND.
RESISTOR SILICONE 120 OHM 2W - 42J120E
Order 'resistor silicone 120 ohm 2w - 42J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J120E-ND.
RESISTOR SILICONE 125 OHM 2W - 42J125E
Order 'resistor silicone 125 ohm 2w - 42J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J125E-ND.
RESISTOR SILICONE 12 OHM 2W - 42J12RE
Order 'resistor silicone 12 ohm 2w - 42J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J12RE-ND.
RESISTOR SILICONE 150 OHM 2W - 42J150E
Order 'resistor silicone 150 ohm 2w - 42J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J150E-ND.
RESISTOR SILICONE 15 OHM 2W - 42J15RE
Order 'resistor silicone 15 ohm 2w - 42J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J15RE-ND.
RESISTOR SILICONE 180 OHM 2W - 42J180E
Order 'resistor silicone 180 ohm 2w - 42J180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J180E-ND.
RESISTOR SILICONE 18 OHM 2W - 42J18RE
Order 'resistor silicone 18 ohm 2w - 42J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J18RE-ND.
RESISTOR SILICONE 1.0K OHM 2W - 42J1K0E
Order 'resistor silicone 1.0k ohm 2w - 42J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J1K0E-ND.
RESISTOR SILICONE 1.1K OHM 2W - 42J1K1E
Order 'resistor silicone 1.1k ohm 2w - 42J1K1E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J1K1E-ND.
RESISTOR SILICONE 1.2K OHM 2W - 42J1K2E
Order 'resistor silicone 1.2k ohm 2w - 42J1K2E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J1K2E-ND.
RESISTOR SILICONE 1.5K OHM 2W - 42J1K5E
Order 'resistor silicone 1.5k ohm 2w - 42J1K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J1K5E-ND.
RESISTOR SILICONE 1.8K OHM 2W - 42J1K8E
Order 'resistor silicone 1.8k ohm 2w - 42J1K8E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J1K8E-ND.
Send this link via E-Mail
Help With This Screen