RESISTOR SILICONE 390 OHM 2W - 42J390E
| Digi-Key Part Number | 42J390E-ND |
250 |
.76604 |
Extended Price
191.51 |
| Manufacturer Part Number | 42J390E | |||
| Description | RESISTOR SILICONE 390 OHM 2W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42J390E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 100V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42J390E 42J390E |
42J390E Specification Sheet
RESISTOR SILICONE 390 OHM 2W - 42J390E (42J390E-ND)
Related parts:RESISTOR SILICONE 390 OHM 2W - 42J390E
Order 'resistor silicone 390 ohm 2w - 42J390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J390E-ND.
RESISTOR SILICONE 390 OHM 10W - 40J390E
Order 'resistor silicone 390 ohm 10w - 40J390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J390E-ND.
RESISTOR SILICONE 390 OHM 1W - 41F390E
Order 'resistor silicone 390 ohm 1w - 41F390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F390E-ND.
RESISTOR SILICONE 390 OHM 1W - 41F390
Order 'resistor silicone 390 ohm 1w - 41F390' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F390-ND.
RESISTOR SILICONE 390 OHM 1W - 41J390E
Order 'resistor silicone 390 ohm 1w - 41J390E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41J390E-ND.
RESISTOR SILICONE 100 OHM 2W - 42J100E
Order 'resistor silicone 100 ohm 2w - 42J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J100E-ND.
RESISTOR SILICONE 10 OHM 2W - 42J10RE
Order 'resistor silicone 10 ohm 2w - 42J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J10RE-ND.
RESISTOR SILICONE 120 OHM 2W - 42J120E
Order 'resistor silicone 120 ohm 2w - 42J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J120E-ND.
RESISTOR SILICONE 125 OHM 2W - 42J125E
Order 'resistor silicone 125 ohm 2w - 42J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J125E-ND.
RESISTOR SILICONE 12 OHM 2W - 42J12RE
Order 'resistor silicone 12 ohm 2w - 42J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J12RE-ND.
RESISTOR SILICONE 150 OHM 2W - 42J150E
Order 'resistor silicone 150 ohm 2w - 42J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J150E-ND.
RESISTOR SILICONE 15 OHM 2W - 42J15RE
Order 'resistor silicone 15 ohm 2w - 42J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J15RE-ND.
RESISTOR SILICONE 180 OHM 2W - 42J180E
Order 'resistor silicone 180 ohm 2w - 42J180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J180E-ND.
RESISTOR SILICONE 18 OHM 2W - 42J18RE
Order 'resistor silicone 18 ohm 2w - 42J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J18RE-ND.
RESISTOR SILICONE 1.0K OHM 2W - 42J1K0E
Order 'resistor silicone 1.0k ohm 2w - 42J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J1K0E-ND.
Send this link via E-Mail
Help With This Screen