RESISTOR SILICONE 2.5K OHM 2W - 42J2K5E - Resistors
| Digi-Key Part Number | 42J2K5E-ND |
250 |
1.40384 |
Extended Price
350.96 |
| Manufacturer Part Number | 42J2K5E | |||
| Description | RESISTOR SILICONE 2.5K OHM 2W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42J2K5E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.50K |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 100V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42J2K5E 42J2K5E |
42J2K5E Specification Sheet
RESISTOR SILICONE 2.5K OHM 2W - 42J2K5E (42J2K5E-ND) - Resistors
Related parts Resistors:RESISTOR SILICONE 2.5K OHM 2W - 42J2K5E
Order 'resistor silicone 2.5k ohm 2w - 42J2K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J2K5E-ND.
RES THICK FILM 5K OHM 2W 5% - SM204035001JE
Order 'res thick film 5k ohm 2w 5% - SM204035001JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204035001JE-ND.
RES THICK FILM 5K OHM 2W 5% - SM204035001J
Order 'res thick film 5k ohm 2w 5% - SM204035001J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204J-5K-ND.
POTENTIOMETER 5K OHM 2W 20% - 115-0545
Order 'potentiometer 5k ohm 2w 20% - 115-0545' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 115-0545-ND.
POT 5K OHM 2W - 550T228R502A11
Order 'pot 5k ohm 2w - 550T228R502A11' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 550T228R502A11-ND.
POT 5K OHM 2W WIREWOUND SS - 73JA5K
Order 'pot 5k ohm 2w wirewound ss - 73JA5K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA502-ND.
POT 5K OHM 2W WIREWOUND NYLON - 73JB5K
Order 'pot 5k ohm 2w wirewound nylon - 73JB5K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JB502-ND.
POT 5K OHM 2W CERMET - 550T232R502B11
Order 'pot 5k ohm 2w cermet - 550T232R502B11' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CT2353-ND.
POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28
Order 'pot 5k ohm 2w dual linear taper - KKU5021S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KKU5021S28-ND.
POT 5K OHM 2W LIN TAPER HIGHLIFE - KU5021S28-HL
Order 'pot 5k ohm 2w lin taper highlife - KU5021S28-HL' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KU5021S28-HL-ND.
POT 5K OHM 2W CONDUCT PLASTIC - 53C35K
Order 'pot 5k ohm 2w conduct plastic - 53C35K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number RV4N502-ND.
POT 5K OHM 2W LOG TAPER - KA5021S28
Order 'pot 5k ohm 2w log taper - KA5021S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KA5021S28-ND.
POT 5K OHM 2W REV LOG TAPER - KB5021S28
Order 'pot 5k ohm 2w rev log taper - KB5021S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KB5021S28-ND.
POT 5K OHM 2W DUAL LOG TAPER - KKA5021S28
Order 'pot 5k ohm 2w dual log taper - KKA5021S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KKA5021S28-ND.
POT 5K OHM 2W DUAL REV LOG TAPER - KKB5021S28
Order 'pot 5k ohm 2w dual rev log taper - KKB5021S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KKB5021S28-ND.
Send this link via E-Mail
Help With This Screen