RESISTOR SILICONE 200 OHM 2W - 42J200E - Resistors
200 Ohm 2W Through Hole Resistors Ohmite 42J200E
| Digi-Key Part Number | 42J200E-ND |
1 25 100 250 500 |
1.02000 .86320 .76610 .66000 .57184 |
Extended Price
1.02 21.58 76.61 165.00 285.92 |
| Manufacturer Part Number | 42J200E | |||
| Description | RESISTOR SILICONE 200 OHM 2W | |||
| Quantity Available | 268 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42J200E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42J200E 42J200E |
42J200E Specification Sheet
RESISTOR SILICONE 200 OHM 2W - 42J200E (42J200E-ND) - Resistors
Related parts 200 Ohm 2W Through Hole Resistors Ohmite 42J200ERESISTOR SILICONE 200 OHM 2W - 42J200E
Order 'resistor silicone 200 ohm 2w - 42J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J200E-ND.
RESISTOR SILICONE 20 OHM 2W - 42J20RE
Order 'resistor silicone 20 ohm 2w - 42J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J20RE-ND.
RES 200 OHM 2W 1% WW AXIAL - WHC200FET
Order 'res 200 ohm 2w 1% ww axial - WHC200FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHC200FECT-ND.
RES 200 OHM 2W 1% WW AXIAL - WHC200FET
Order 'res 200 ohm 2w 1% ww axial - WHC200FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHC200FETR-ND.
RES NON-IND WW 200 OHM 2W AXIAL - WNC200FET
Order 'res non-ind ww 200 ohm 2w axial - WNC200FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNC200FECT-ND.
RES NON-IND WW 200 OHM 2W AXIAL - WNC200FET
Order 'res non-ind ww 200 ohm 2w axial - WNC200FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNC200FETR-ND.
RESISTOR SILICONE 200 OHM 10W - 40J200E
Order 'resistor silicone 200 ohm 10w - 40J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J200E-ND.
RESISTOR SILICONE 200 OHM 1W - 41F200E
Order 'resistor silicone 200 ohm 1w - 41F200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F200E-ND.
RESISTOR SILICONE 200 OHM 1W - 41F200
Order 'resistor silicone 200 ohm 1w - 41F200' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F200-ND.
RESISTOR SILICONE 100 OHM 2W - 42J100E
Order 'resistor silicone 100 ohm 2w - 42J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J100E-ND.
RESISTOR SILICONE 10 OHM 2W - 42J10RE
Order 'resistor silicone 10 ohm 2w - 42J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J10RE-ND.
RESISTOR SILICONE 120 OHM 2W - 42J120E
Order 'resistor silicone 120 ohm 2w - 42J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J120E-ND.
RESISTOR SILICONE 125 OHM 2W - 42J125E
Order 'resistor silicone 125 ohm 2w - 42J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J125E-ND.
RESISTOR SILICONE 12 OHM 2W - 42J12RE
Order 'resistor silicone 12 ohm 2w - 42J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J12RE-ND.
RESISTOR SILICONE 150 OHM 2W - 42J150E
Order 'resistor silicone 150 ohm 2w - 42J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J150E-ND.
Options for 200 Ohm 2W Through Hole Resistors Ohmite 42J200E
Send this link via E-Mail
Help With This Screen
