RESISTOR SILICONE 1.2K OHM 2W - 42J1K2E
| Digi-Key Part Number | 42J1K2E-ND |
250 |
1.40384 |
Extended Price
350.96 |
| Manufacturer Part Number | 42J1K2E | |||
| Description | RESISTOR SILICONE 1.2K OHM 2W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42J1K2E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 100V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42J1K2E 42J1K2E |
42J1K2E Specification Sheet
RESISTOR SILICONE 1.2K OHM 2W - 42J1K2E (42J1K2E-ND)
Related parts:RESISTOR SILICONE 1.2K OHM 2W - 42J1K2E
Order 'resistor silicone 1.2k ohm 2w - 42J1K2E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J1K2E-ND.
POT 2K OHM 2W WIREWOUND SS - 73JA2K
Order 'pot 2k ohm 2w wirewound ss - 73JA2K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA202-ND.
POT 2K OHM 2W WIREWOUND NYLON - 73JB2K
Order 'pot 2k ohm 2w wirewound nylon - 73JB2K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JB202-ND.
POT 1 MEG OHM 2W CERMET - 550T232R105B11
Order 'pot 1 meg ohm 2w cermet - 550T232R105B11' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CT2360-ND.
POT 2K OHM 2W CONDUCT PLASTIC - 53C32K
Order 'pot 2k ohm 2w conduct plastic - 53C32K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number RV4NAYSD202A-ND.
RES 2K OHM 2W 5% CARBON FILM - CF 2 2K 5% R
Order 'res 2k ohm 2w 5% carbon film - CF 2 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF22K5%R-ND.
RESISTOR SILICONE 100 OHM 2W - 42J100E
Order 'resistor silicone 100 ohm 2w - 42J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J100E-ND.
RESISTOR SILICONE 10 OHM 2W - 42J10RE
Order 'resistor silicone 10 ohm 2w - 42J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J10RE-ND.
RESISTOR SILICONE 120 OHM 2W - 42J120E
Order 'resistor silicone 120 ohm 2w - 42J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J120E-ND.
RESISTOR SILICONE 125 OHM 2W - 42J125E
Order 'resistor silicone 125 ohm 2w - 42J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J125E-ND.
RESISTOR SILICONE 12 OHM 2W - 42J12RE
Order 'resistor silicone 12 ohm 2w - 42J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J12RE-ND.
RESISTOR SILICONE 150 OHM 2W - 42J150E
Order 'resistor silicone 150 ohm 2w - 42J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J150E-ND.
RESISTOR SILICONE 15 OHM 2W - 42J15RE
Order 'resistor silicone 15 ohm 2w - 42J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J15RE-ND.
RESISTOR SILICONE 180 OHM 2W - 42J180E
Order 'resistor silicone 180 ohm 2w - 42J180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J180E-ND.
RESISTOR SILICONE 18 OHM 2W - 42J18RE
Order 'resistor silicone 18 ohm 2w - 42J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 42J18RE-ND.
Send this link via E-Mail
Help With This Screen