RESISTOR SILICONE 1.0K OHM 1W - 41J1K0E - Resistors
| Digi-Key Part Number | 41J1K0E-ND |
1 25 100 250 500 |
2.71000 2.29920 2.04240 1.76436 1.48634 |
Extended Price
2.71 57.48 204.24 441.09 743.17 |
| Manufacturer Part Number | 41J1K0E | |||
| Description | RESISTOR SILICONE 1.0K OHM 1W | |||
| Quantity Available | 129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 41J1K0E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 150V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
41J1K0E 41J1K0E |
41J1K0E Specification Sheet
RESISTOR SILICONE 1.0K OHM 1W - 41J1K0E (41J1K0E-ND) - Resistors
Related parts Resistors:RESISTOR SILICONE 1.0K OHM 1W - 41J1K0E
Order 'resistor silicone 1.0k ohm 1w - 41J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41J1K0E-ND.
1 MEG OHM 1W CERMET TRIMMER - 370L1MEG
Order '1 meg ohm 1w cermet trimmer - 370L1MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L105-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100E
Order 'resistor silicone 100 ohm 1w - 41F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100
Order 'resistor silicone 100 ohm 1w - 41F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10RE
Order 'resistor silicone 10 ohm 1w - 41F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10RE-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10R
Order 'resistor silicone 10 ohm 1w - 41F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10R-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120E
Order 'resistor silicone 120 ohm 1w - 41F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120E-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120
Order 'resistor silicone 120 ohm 1w - 41F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125E
Order 'resistor silicone 125 ohm 1w - 41F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125E-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125
Order 'resistor silicone 125 ohm 1w - 41F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12RE
Order 'resistor silicone 12 ohm 1w - 41F12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12RE-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12R
Order 'resistor silicone 12 ohm 1w - 41F12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12R-ND.
RESISTOR SILICONE 150 OHM 1W - 41F150E
Order 'resistor silicone 150 ohm 1w - 41F150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F150E-ND.
RESISTOR SILICONE 150 OHM 1W - 41F150
Order 'resistor silicone 150 ohm 1w - 41F150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F150-ND.
RESISTOR SILICONE 15 OHM 1W - 41F15RE
Order 'resistor silicone 15 ohm 1w - 41F15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F15RE-ND.
Send this link via E-Mail
Help With This Screen